All prices are in US dollars.
Digi-Key Part Number A106754-ND
Price Break Unit Price Extended Price
1 0.26000 0.26
25 0.24520 6.13
50 0.22800 11.40
100 0.21700 21.70
500 0.20300 101.50
1,000 0.19700 197.00
2,500 0.19100 477.50
5,000 0.18200 910.00
10,000 0.17700 1,770.00
Quantity Available Digi-Key Stock: 2,933
Can ship immediately
Manufacturer

Manufacturer Part Number

826631-2

Description 2 Positions Header, Unshrouded, Breakaway Connector 0.100" (2.54mm) Through Hole, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AMPMOU II Drawing
Product Photos Breakaway TH RA Gold 2 Pins Green
RoHS Information 826631-2 Statement of Compliance
RoHS 2 Statement
3D Model 826631-2.pdf
PCN Design/Specification AMPMODU II Pin Headers Material 07/Apr/2014
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 2,000
Category

Connectors, Interconnects

Family

Rectangular Connectors - Headers, Male Pins

Series AMPMODU Mod II
Packaging ? Bulk?
Contact Type Male Pin
Connector Type Header, Unshrouded, Breakaway
Number of Positions 2
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Contact Mating Length 0.264" (6.70mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type -
Features -
Contact Finish Gold
Contact Finish Thickness 3.9µin (0.10µm)
Color Green
Online Catalog AMPMODU Mod II Series
Other Names 826631-2-ND
8266312
A106754

16:09:36 5/6/2016