All prices are in US dollars.
Digi-Key Part Number A106465-ND
Price Break Unit Price Extended Price
1 0.47000 0.47
25 0.45920 11.48
50 0.42700 21.35
100 0.41900 41.90
500 0.33800 169.00
1,000 0.29900 299.00
2,500 0.28900 722.50
5,000 0.27200 1,360.00
Quantity Available Digi-Key Stock: 2,495
Can ship immediately
Manufacturer

Manufacturer Part Number

825433-3

Description 3 Positions Header, Unshrouded, Breakaway Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 825433 Drawing
Product Photos Breakaway Vert 3 Gold Pins Green
RoHS Information 825433-3 Statement of Compliance
RoHS 2 Statement
3D Model 825433-3.pdf
PCN Design/Specification AMPMODU II Pin Headers Material 07/Apr/2014
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1,500
Category

Connectors, Interconnects

Family

Rectangular Connectors - Headers, Male Pins

Series AMPMODU Mod II
Packaging ? Bulk?
Contact Type Male Pin
Connector Type Header, Unshrouded, Breakaway
Number of Positions 3
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Contact Mating Length 0.264" (6.70mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Finish Gold
Contact Finish Thickness Flash
Color Green
Online Catalog AMPMODU Mod II Series
Mating Products
A121815-ND - CONN RCPT HOUSING 3POS CRIMP
Other Names 825433-3-ND
8254333
A106465
Customers who are interested in this product are also interested in:
  • 0022035025 - Molex, LLC | WM18886-ND DigiKey Electronics
  • 0022035025
  • Molex, LLC
  • CONN HEADER 2POS 2.5MM VERT TIN
  • Unit Price 0.48000
  • G3VM-202J1 - Omron Electronics Inc-EMC Div | Z2509-ND DigiKey Electronics
  • G3VM-202J1
  • Omron Electronics Inc-EMC Div
  • RELAY SSR DPST 200MA 8-SOP 200V
  • Unit Price 4.54000
  • MM3Z36VT1G - ON Semiconductor | MM3Z36VT1GOSCT-ND DigiKey Electronics
  • MM3Z36VT1G
  • ON Semiconductor
  • DIODE ZENER 36V 300MW SOD323
  • Unit Price 0.14000
  • AD628ARMZ - Analog Devices Inc. | AD628ARMZ-ND DigiKey Electronics
  • AD628ARMZ
  • Analog Devices Inc.
  • IC OPAMP CURR SENSE 600KHZ 8MSOP
  • Unit Price 4.81000
  • MMSZ4689T1G - ON Semiconductor | MMSZ4689T1GOSCT-ND DigiKey Electronics
  • MMSZ4689T1G
  • ON Semiconductor
  • DIODE ZENER 5.1V 500MW SOD123
  • Unit Price 0.23000

07:01:06 5/4/2016