All prices are in US dollars.
Digi-Key Part Number WK3071BK-ND
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.81800 8.18
25 0.78960 19.74
50 0.67680 33.84
100 0.56400 56.40
250 0.54992 137.48
500 0.46530 232.65
1,000 0.40890 408.90
2,500 0.38775 969.38
Quantity Available Digi-Key Stock: 659
Can ship immediately
Manufacturer

Manufacturer Part Number

37321000410

Description FUSE BOARD MNT 10A 250VAC RADIAL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 373 Series
Product Photos TR5 370, 372,373, 374 Series; Short Leads
Product Training Modules Fuseology - Introduction to Fuses
Catalog Drawings 373, 374 Series
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1,000
Category

Circuit Protection

Family

Fuses

Series TR5® 373
Packaging ? Bulk?
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 10A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 55
Approvals cULus
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance 0.005945 Ohm
Online Catalog TR5® 373 Series
Associated Product
WK0009-ND - FUSE HOLDER RADIAL 250V 6.3A PCB
Other Names 19373K-071
19378-071-K
3732100041
3782100041
WK3071BK
WK3123
WK3123-ND
WK3123BK
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
F4500-ND 37321000430 Littelfuse Inc. Bulk? 806 - Immediate
0.94000 1
WK3071TB-ND 37321000000 Littelfuse Inc. Tape & Box (TB)? 0
0.38425 1,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • 37316300410 - Littelfuse Inc. | WK3066BK-ND DigiKey Electronics
  • 37316300410
  • Littelfuse Inc.
  • FUSE BOARD MOUNT 6.3A 250VAC RAD
  • Unit Price 0.90000

02:16:03 4/30/2016