All prices are in US dollars.
Digi-Key Part Number F4498-ND
Price Break Unit Price Extended Price
1 0.94000 0.94
10 0.85600 8.56
25 0.82600 20.65
50 0.70800 35.40
100 0.59000 59.00
250 0.57524 143.81
500 0.48676 243.38
1,000 0.42775 427.75
2,500 0.40562 1,014.06
Quantity Available Digi-Key Stock: 110
Can ship immediately
Manufacturer

Manufacturer Part Number

37316300430

Description FUSE BOARD MOUNT 6.3A 250VAC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 373 Series
Product Photos TR5 370, 372,373, 374 Series; Short Leads
Product Training Modules Fuseology - Introduction to Fuses
Catalog Drawings 373, 374 Series
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 200
Category

Circuit Protection

Family

Fuses

Series TR5® 373
Packaging ? Bulk?
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 6.3A
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 9.1
Approvals CSA, UL
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance 0.01331 Ohm
Online Catalog TR5® 373 Series
Associated Product
WK0009-ND - FUSE HOLDER RADIAL 250V 6.3A PCB
Other Names 3731630043
37316300430-ND
F4498
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WK3066BK-ND 37316300410 Littelfuse Inc. Bulk? 5,399 - Immediate
0.90000 1
37316300000-ND 37316300000 Littelfuse Inc. Tape & Box (TB)? 0
0.38425 1,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WK3066BK-ND 37316300410 Littelfuse Inc. Bulk? 5,399 - Immediate
0.90000 1
Customers who are interested in this product are also interested in:
  • 37316300410 - Littelfuse Inc. | WK3066BK-ND DigiKey Electronics
  • 37316300410
  • Littelfuse Inc.
  • FUSE BOARD MOUNT 6.3A 250VAC RAD
  • Unit Price 0.90000

20:59:46 5/5/2016