All prices are in US dollars.
Digi-Key Part Number WK3025BK-ND
Price Break Unit Price Extended Price
1 3.81000 3.81
10 3.55900 35.59
25 3.30480 82.62
50 2.79620 139.81
100 2.28780 228.78
250 2.22424 556.06
500 1.90650 953.25
1,000 1.77940 1,779.40
2,500 1.65230 4,130.75
Quantity Available Digi-Key Stock: 1,770
Can ship immediately
Manufacturer

Manufacturer Part Number

37300630410

Description FUSE BOARD MOUNT 63MA 250VAC RAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 373 Series
Product Photos TR5 370, 372,373, 374 Series; Short Leads
Product Training Modules Fuseology - Introduction to Fuses
Catalog Drawings 373, 374 Series
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 1,000
Category

Circuit Protection

Family

Fuses

Series TR5® 373
Packaging ? Bulk?
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 63mA
Voltage Rating - AC 250V
Voltage Rating - DC -
Response Time Fast
Package / Case Radial, Can, Vertical
Mounting Type Through Hole
Breaking Capacity @ Rated Voltage 50A
Melting I²t 0.00023
Approvals CSA, UL
Operating Temperature -40°C ~ 85°C
Color -
Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm)
DC Cold Resistance 4.69 Ohm
Online Catalog TR5® 373 Series
Associated Product
WK6235-ND - FUSE HOLDER RADIAL 250V 6.3A PCB
WK0001-ND - FUSE HOLDER RADIAL 250V 6.3A PCB
WK6225-ND - FUSE HOLDER RADIAL 250V 6.3A PCB
WK0009-ND - FUSE HOLDER RADIAL 250V 6.3A PCB
WK6224-ND - FUSE HLDR RAD 250V 6.3A PNL MNT
Other Names 19373-025-K
19373K-025
3730063041
WK3025
WK3025BK
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
37300630000-ND 37300630000 Littelfuse Inc. Tape & Box (TB)? 0
1.76120 1,000
Non-Stock
?
37300630430-ND 37300630430 Littelfuse Inc. Bulk? 0
2.31480 200
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

14:35:15 5/4/2016