All prices are in US dollars.
Digi-Key Part Number 2SC6144SGOS-ND
Price Break Unit Price Extended Price
1 0.69000 0.69
10 0.60400 6.04
100 0.46270 46.27
500 0.36580 182.90
1,000 0.29264 292.64
Quantity Available Digi-Key Stock: 6,424
Can ship immediately
Manufacturer

Manufacturer Part Number

2SC6144SG

Description TRANS NPN 50V 10A TO-220ML
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2SC6144SG
Product Photos TO-220-3
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 360mV @ 300mA, 6A
Current - Collector Cutoff (Max) 10µA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 270mA, 2V
Power - Max 25W
Frequency - Transition 330MHz
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package *
Online Catalog NPN Transistors
Other Names 2SC6144SG-ND
2SC6144SGOS
Customers who are interested in this product are also interested in:
  • 2SA2222SG - ON Semiconductor | 2SA2222SGOS-ND DigiKey Electronics
  • 2SA2222SG
  • ON Semiconductor
  • TRANS PNP 50V 10A TO-220ML
  • Unit Price 0.69000
  • BDX53CTU - Fairchild Semiconductor | BDX53CTU-ND DigiKey Electronics
  • BDX53CTU
  • Fairchild Semiconductor
  • TRANS NPN 100V 8A TO-220
  • Unit Price 0.67000
  • D44H11TU - Fairchild Semiconductor | D44H11TUFS-ND DigiKey Electronics
  • D44H11TU
  • Fairchild Semiconductor
  • TRANS NPN 80V 10A TO-220
  • Unit Price 0.66000
  • 1757242 - Phoenix Contact | 277-1106-ND DigiKey Electronics
  • 1757242
  • Phoenix Contact
  • TERM BLOCK HDR 2POS R/A 5.08MM
  • Unit Price 0.59000
  • LT1818IS8#PBF - Linear Technology | LT1818IS8#PBF-ND DigiKey Electronics
  • LT1818IS8#PBF
  • Linear Technology
  • IC OPAMP VFB 400MHZ 8SO
  • Unit Price 2.31000

12:11:53 4/30/2016