All prices are in US dollars.
Digi-Key Part Number 2SC5707-EOS-ND
Price Break Unit Price Extended Price
1 0.73000 0.73
10 0.64500 6.45
100 0.49460 49.46
500 0.39100 195.50
1,000 0.31280 312.80
Quantity Available Digi-Key Stock: 3,258
Can ship immediately

Factory Stock ?: 38,000
Manufacturer

Manufacturer Part Number

2SC5707-E

Description TRANS NPN 50V 8A TP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2SA2040/2SC5707
Product Photos TO-251-3 Short Leads, IPak, TO-251AA TP
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 50V
Vce Saturation (Max) @ Ib, Ic 240mV @ 175mA, 3.5A
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 500mA, 2V
Power - Max 1W
Frequency - Transition 330MHz
Mounting Type Through Hole
Package / Case TO-251-3 Short Leads, IPak, TO-251AA
Supplier Device Package TP
Online Catalog NPN Transistors
Other Names 2SC5707-E-ND
2SC5707-EOS
2SC5707E
Customers who are interested in this product are also interested in:
  • 2SC5707-TL-E - ON Semiconductor | 2SC5707-TL-EOSCT-ND DigiKey Electronics
  • 2SC5707-TL-E
  • ON Semiconductor
  • TRANS NPN 50V 8A TP-FA
  • Unit Price 0.76000
  • 2SA2040-E - ON Semiconductor | 2SA2040-EOS-ND DigiKey Electronics
  • 2SA2040-E
  • ON Semiconductor
  • TRANS PNP 50V 8A TP
  • Unit Price 0.72000

18:27:04 5/1/2016