All prices are in US dollars.
Digi-Key Part Number 2N6487GOS-ND
Price Break Unit Price Extended Price
1 0.93000 0.93
10 0.83000 8.30
100 0.64720 64.72
500 0.53466 267.33
1,000 0.42210 422.10
Quantity Available Digi-Key Stock: 497
Can ship immediately

Factory Stock ?: 1,900
Manufacturer

Manufacturer Part Number

2N6487G

Description TRANS NPN 60V 15A TO-220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N6487,88, 90,91
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 3.5V @ 5A, 15A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 5A, 4V
Power - Max 1.8W
Frequency - Transition 5MHz
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names 2N6487G-ND
2N6487GOS
Customers who are interested in this product are also interested in:
  • 2N6490G - ON Semiconductor | 2N6490GOS-ND DigiKey Electronics
  • 2N6490G
  • ON Semiconductor
  • TRANS PNP 60V 15A TO-220AB
  • Unit Price 0.96000

16:46:27 4/29/2016