Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 2N6427GOS-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

2N6427G

Description TRANS NPN DARL 40V 0.5A TO92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Photo Not Available
Datasheets 2N6426, 2N6427
PCN Obsolescence/ EOL Multiple Devices 08/Nov/2014
Multiple Devices Revision 26/Nov/2014
Standard Package ? 5,000
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1.5V @ 500µA, 500mA
Current - Collector Cutoff (Max) 1µA
DC Current Gain (hFE) (Min) @ Ic, Vce 20000 @ 100mA, 5V
Power - Max 625mW
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Other Names 2N6427GOS
Alternate Package | This part is also available in the following packaging:
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2N6427RLRAG-ND 2N6427RLRAG ON Semiconductor Tape & Reel (TR)? 0
Call 10,000
Non-Stock
?

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

Customers who are interested in this product are also interested in:
  • 1N4937-T - Diodes Incorporated | 1N4937DICT-ND DigiKey Electronics
  • 1N4937-T
  • Diodes Incorporated
  • DIODE GEN PURP 600V 1A DO41
  • Unit Price 0.31000
  • 712A - Switchcraft Inc. | SC1048-ND DigiKey Electronics
  • 712A
  • Switchcraft Inc.
  • CONN POWERJACK SOLDER W/HDWR
  • Unit Price 3.83000
  • 0705530009 - Molex, LLC | WM4908-ND DigiKey Electronics
  • 0705530009
  • Molex, LLC
  • CONN HEADER 10POS .100 R/A GOLD
  • Unit Price 2.96000
  • 0050579410 - Molex, LLC | WM2908-ND DigiKey Electronics
  • 0050579410
  • Molex, LLC
  • CONN HOUSING 10POS .100 W/LATCH
  • Unit Price 0.57000
  • 0016020103 - Molex, LLC | WM2512-ND DigiKey Electronics
  • 0016020103
  • Molex, LLC
  • CONN TERM FEMALE 22-24AWG GOLD
  • Unit Price 0.20000

03:23:39 2/6/2016