All prices are in US dollars.
Digi-Key Part Number 2N6388GOS-ND
Price Break Unit Price Extended Price
1 0.90000 0.90
10 0.79600 7.96
100 0.61050 61.05
500 0.48260 241.30
1,000 0.38608 386.08
Quantity Available Digi-Key Stock: 2,038
Can ship immediately
Manufacturer

Manufacturer Part Number

2N6388G

Description TRANS NPN DARL 80V 10A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N6387, 88
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 3V @ 100mA, 10A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 5A, 3V
Power - Max 2W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names 2N6388GOS
Customers who are interested in this product are also interested in:
  • TIP142 - STMicroelectronics | 497-2541-5-ND DigiKey Electronics
  • TIP142
  • STMicroelectronics
  • TRANS NPN DARL 100V 10A TO-247
  • Unit Price 1.56000
  • MF-RX185 - Bourns Inc. | MF-RX185-ND DigiKey Electronics
  • MF-RX185
  • Bourns Inc.
  • FUSE PTC RESETTABLE 1.85A HOLD
  • Unit Price 0.48000
  • 2N6667G - ON Semiconductor | 2N6667GOS-ND DigiKey Electronics
  • 2N6667G
  • ON Semiconductor
  • TRANS PNP DARL 60V 10A TO220AB
  • Unit Price 0.90000
  • 60R185XF - Littelfuse Inc. | F2013-ND DigiKey Electronics
  • 60R185XF
  • Littelfuse Inc.
  • PTC 1.85A 60V RESETTABLE KINK
  • Unit Price 0.56000

14:47:10 4/29/2016