All prices are in US dollars.
Digi-Key Part Number 2N6341GOS-ND
Price Break Unit Price Extended Price
1 12.47000 12.47
10 11.46400 114.64
100 9.68220 968.22
500 8.61300 4,306.50
1,000 7.90020 7,900.20
Quantity Available Digi-Key Stock: 71
Can ship immediately

Factory Stock ?: 1,500
Manufacturer

Manufacturer Part Number

2N6341G

Description TRANS NPN 150V 25A TO-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

2N6341G ON Semiconductor | 2N6341GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets 2N6338,41
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tray?
Transistor Type NPN
Current - Collector (Ic) (Max) 25A
Voltage - Collector Emitter Breakdown (Max) 150V
Vce Saturation (Max) @ Ib, Ic 1.8V @ 2.5A, 25A
Current - Collector Cutoff (Max) 50µA
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 10A, 2V
Power - Max 200W
Frequency - Transition 40MHz
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
Online Catalog NPN Transistors
Other Names 2N6341G-ND
2N6341GOS

08:03:22 2/6/2016