All prices are in US dollars.
Digi-Key Part Number 2N6284GOS-ND
Price Break Unit Price Extended Price
1 4.47000 4.47
10 4.01500 40.15
100 3.28970 328.97
500 2.80042 1,400.21
1,000 2.36180 2,361.80
Quantity Available Digi-Key Stock: 191
Can ship immediately
Manufacturer

Manufacturer Part Number

2N6284G

Description TRANS NPN DARL 100V 20A TO3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N6284, 86, 87
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tray?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 20A
Voltage - Collector Emitter Breakdown (Max) 100V
Vce Saturation (Max) @ Ib, Ic 3V @ 200mA, 20A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 750 @ 10A, 3V
Power - Max 160W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
Online Catalog NPN Transistors
Other Names 2N6284GOS
Customers who are interested in this product are also interested in:
  • 2N6287G - ON Semiconductor | 2N6287GOS-ND DigiKey Electronics
  • 2N6287G
  • ON Semiconductor
  • TRANS PNP DARL 100V 20A TO-3
  • Unit Price 4.15000
  • 4662 - Keystone Electronics | 36-4662-ND DigiKey Electronics
  • 4662
  • Keystone Electronics
  • INSULATOR 1.594X1.141" TO-3CASE
  • Unit Price 0.17000
  • 2N6052G - ON Semiconductor | 2N6052GOS-ND DigiKey Electronics
  • 2N6052G
  • ON Semiconductor
  • TRANS PNP DARL 100V 12A TO3
  • Unit Price 4.15000
  • 4600 - Keystone Electronics | 36-4600-ND DigiKey Electronics
  • 4600
  • Keystone Electronics
  • CONN TRANSIST TO-3 3POS TIN
  • Unit Price 2.33000
  • 4651 - Keystone Electronics | 36-4651-ND DigiKey Electronics
  • 4651
  • Keystone Electronics
  • INSULATOR TO-3CASE 1.625X1.093"D
  • Unit Price 0.19000

06:29:44 4/30/2016