All prices are in US dollars.
Digi-Key Part Number 2N6043GOS-ND
Price Break Unit Price Extended Price
1 0.75000 0.75
10 0.66400 6.64
100 0.50880 50.88
500 0.40220 201.10
1,000 0.32176 321.76
Quantity Available Digi-Key Stock: 1,957
Can ship immediately

Factory Stock ?: 2,250
Manufacturer

Manufacturer Part Number

2N6043G

Description TRANS NPN DARL 60V 8A TO220AB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N6040(42,43,45)
Product Photos TO-220-3
PCN Design/Specification TO-220 Case Outline Update 18/Sep/2014
PCN Assembly/Origin Bipolar Power Transistor TO220 Pkg Assembly & Test 16/Oct/2015
Standard Package ? 50
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tube?
Transistor Type NPN - Darlington
Current - Collector (Ic) (Max) 8A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 2V @ 16mA, 4A
Current - Collector Cutoff (Max) 20µA
DC Current Gain (hFE) (Min) @ Ic, Vce 1000 @ 4A, 4V
Power - Max 75W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-220-3
Supplier Device Package TO-220AB
Online Catalog NPN Transistors
Other Names 2N6043GOS
Customers who are interested in this product are also interested in:
  • 2N6040G - ON Semiconductor | 2N6040GOS-ND DigiKey Electronics
  • 2N6040G
  • ON Semiconductor
  • TRANS PNP DARL 60V 8A TO220AB
  • Unit Price 0.80000

18:59:59 5/5/2016