All prices are in US dollars.
Digi-Key Part Number 2N5885GOS-ND
Price Break Unit Price Extended Price
1 3.72000 3.72
10 3.34200 33.42
100 2.73780 273.78
500 2.33064 1,165.32
1,000 1.96560 1,965.60
Quantity Available Digi-Key Stock: 35
Can ship immediately

Factory Stock ?: 1,100
Manufacturer

Manufacturer Part Number

2N5885G

Description TRANS NPN 60V 25A TO3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N5883-5886
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tray?
Transistor Type NPN
Current - Collector (Ic) (Max) 25A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 4V @ 6.25A, 25A
Current - Collector Cutoff (Max) 2mA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 10A, 4V
Power - Max 200W
Frequency - Transition 4MHz
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
Online Catalog NPN Transistors
Other Names 2N5885GOS
Customers who are interested in this product are also interested in:
  • 2N5885 - Central Semiconductor Corp | 2N5885CS-ND DigiKey Electronics
  • 2N5885
  • Central Semiconductor Corp
  • TRANS NPN 60V 25A TO-3
  • Unit Price 6.36000
  • LM723CN/NOPB - Texas Instruments | LM723CNNS/NOPB-ND DigiKey Electronics
  • LM723CN/NOPB
  • Texas Instruments
  • IC REG LDO ADJ 0.15A 14DIP
  • Unit Price 0.93000
  • 2N5886G - ON Semiconductor | 2N5886GOS-ND DigiKey Electronics
  • 2N5886G
  • ON Semiconductor
  • TRANS NPN 80V 25A TO3
  • Unit Price 3.72000

02:12:21 4/30/2016