All prices are in US dollars.
Digi-Key Part Number 2N5655GOS-ND
Price Break Unit Price Extended Price
1 0.65000 0.65
10 0.55600 5.56
100 0.41500 41.50
500 0.32604 163.02
1,000 0.25194 251.94
Quantity Available Digi-Key Stock: 155
Can ship immediately

Factory Stock ?: 9,000
Manufacturer

Manufacturer Part Number

2N5655G

Description TRANS NPN 250V 0.5A TO225AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N5655, 5657
Product Photos TO-225AA
PCN Assembly/Origin Qualification Wafer Site 20/Jun/2014
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN
Current - Collector (Ic) (Max) 500mA
Voltage - Collector Emitter Breakdown (Max) 250V
Vce Saturation (Max) @ Ib, Ic 10V @ 100mA, 500mA
Current - Collector Cutoff (Max) 100µA
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 100mA, 10mV
Power - Max 20W
Frequency - Transition 10MHz
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Online Catalog NPN Transistors
Other Names 2N5655GOS

14:26:38 5/2/2016