All prices are in US dollars.
Digi-Key Part Number 2N5302GOS-ND
Price Break Unit Price Extended Price
1 4.16000 4.16
10 3.73900 37.39
100 3.06350 306.35
500 2.60786 1,303.93
1,000 2.19940 2,199.40
Quantity Available Digi-Key Stock: 715
Can ship immediately

Factory Stock ?: 1,400
Manufacturer

Manufacturer Part Number

2N5302G

Description TRANS NPN 60V 30A TO3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

2N5302G ON Semiconductor | 2N5302GOS-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets 2N5302
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tray?
Transistor Type NPN
Current - Collector (Ic) (Max) 30A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 3V @ 6A, 30A
Current - Collector Cutoff (Max) 5mA
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 15A, 2V
Power - Max 200W
Frequency - Transition 2MHz
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
Online Catalog NPN Transistors
Other Names 2N5302GOS

18:42:07 2/9/2016