All prices are in US dollars.
Digi-Key Part Number 2N5192GOS-ND
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.62800 6.28
100 0.48170 48.17
500 0.38080 190.40
1,000 0.30464 304.64
Quantity Available Digi-Key Stock: 1,056
Can ship immediately
Manufacturer

Manufacturer Part Number

2N5192G

Description TRANS NPN 80V 4A TO225AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N5190, 91, 92
Product Photos TO-225AA
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 1.4V @ 1A, 4A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 1.5A, 2V
Power - Max 40W
Frequency - Transition 2MHz
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Online Catalog NPN Transistors
Other Names 2N5192GOS
Customers who are interested in this product are also interested in:
  • 2N5195G - ON Semiconductor | 2N5195GOS-ND DigiKey Electronics
  • 2N5195G
  • ON Semiconductor
  • TRANS PNP 80V 4A TO225AA
  • Unit Price 0.68000
  • IRFU210PBF - Vishay Siliconix | IRFU210PBF-ND DigiKey Electronics
  • IRFU210PBF
  • Vishay Siliconix
  • MOSFET N-CH 200V 2.6A I-PAK
  • Unit Price 1.17000
  • CD4093BE - Texas Instruments | 296-2068-5-ND DigiKey Electronics
  • CD4093BE
  • Texas Instruments
  • IC GATE NAND 4CH 2-INP 14-DIP
  • Unit Price 0.48000
  • FZT651TA - Diodes Incorporated | FZT651CT-ND DigiKey Electronics
  • FZT651TA
  • Diodes Incorporated
  • TRANS NPN 60V 3A SOT-223
  • Unit Price 0.66000
  • LM2904N - Fairchild Semiconductor | LM2904NFS-ND DigiKey Electronics
  • LM2904N
  • Fairchild Semiconductor
  • IC OPAMP GP 8DIP
  • Unit Price 0.42000

17:08:24 5/5/2016