All prices are in US dollars.
Digi-Key Part Number 2N5191GOS-ND
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.62900 6.29
100 0.48200 48.20
500 0.38100 190.50
1,000 0.30480 304.80
Quantity Available Digi-Key Stock: 1,641
Can ship immediately

Factory Stock ?: 10,000
Manufacturer

Manufacturer Part Number

2N5191G

Description TRANS NPN 60V 4A TO225AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N5190, 91, 92
Product Photos TO-225AA
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1.4V @ 1A, 4A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1.5A, 2V
Power - Max 40W
Frequency - Transition 2MHz
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Online Catalog NPN Transistors
Other Names 2N5191GOS
Customers who are interested in this product are also interested in:
  • 2N5194G - ON Semiconductor | 2N5194GOS-ND DigiKey Electronics
  • 2N5194G
  • ON Semiconductor
  • TRANS PNP 60V 4A TO225AA
  • Unit Price 0.71000

19:43:03 4/30/2016