All prices are in US dollars.
Digi-Key Part Number 2N5190GOS-ND
Price Break Unit Price Extended Price
1 0.71000 0.71
10 0.62900 6.29
100 0.48200 48.20
500 0.38100 190.50
1,000 0.30480 304.80
Quantity Available Digi-Key Stock: 564
Can ship immediately

Factory Stock ?: 5,500
Manufacturer

Manufacturer Part Number

2N5190G

Description TRANS NPN 40V 4A TO-225AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N5190, 91, 92
Product Photos TO-225AA
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN
Current - Collector (Ic) (Max) 4A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 1.4V @ 1A, 4A
Current - Collector Cutoff (Max) 1mA
DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 1.5A, 2V
Power - Max 40W
Frequency - Transition 2MHz
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Online Catalog NPN Transistors
Other Names 2N5190G-ND
2N5190GOS
Customers who are interested in this product are also interested in:
  • SIR426DP-T1-GE3 - Vishay Siliconix | SIR426DP-T1-GE3CT-ND DigiKey Electronics
  • SIR426DP-T1-GE3
  • Vishay Siliconix
  • MOSFET N-CH 40V 30A PPAK SO-8
  • Unit Price 1.02000
  • FDS3672 - Fairchild Semiconductor | FDS3672CT-ND DigiKey Electronics
  • FDS3672
  • Fairchild Semiconductor
  • MOSFET N-CH 100V 7.5A 8-SOIC
  • Unit Price 1.49000
  • SSB43L-E3/52T - Vishay Semiconductor Diodes Division | SSB43L-E3/52TGICT-ND DigiKey Electronics
  • SSB43L-E3/52T
  • Vishay Semiconductor Diodes Division
  • DIODE SCHOTTKY 30V 4A DO214AA
  • Unit Price 0.58000
  • OPF422 - TT Electronics/Optek Technology | 365-1838-ND DigiKey Electronics
  • OPF422
  • TT Electronics/Optek Technology
  • PHOTODIODE FIBER OPTIC PIN TO-46
  • Unit Price 20.86000
  • 1N4148X-TP - Micro Commercial Co | 1N4148XTPMSCT-ND DigiKey Electronics
  • 1N4148X-TP
  • Micro Commercial Co
  • DIODE GEN PURP 75V 150MA SOD523
  • Unit Price 0.14000

19:41:31 4/30/2016