All prices are in US dollars.
Digi-Key Part Number 2N5038GOS-ND
Price Break Unit Price Extended Price
1 9.25000 9.25
10 8.35900 83.59
100 6.92060 692.06
500 6.02640 3,013.20
1,000 5.24880 5,248.80
Quantity Available Digi-Key Stock: 155
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

2N5038G

Description TRANS NPN 90V 20A TO3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N5038
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tray?
Transistor Type NPN
Current - Collector (Ic) (Max) 20A
Voltage - Collector Emitter Breakdown (Max) 90V
Vce Saturation (Max) @ Ib, Ic 2.5V @ 5A, 20A
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 12A, 5V
Power - Max 140W
Frequency - Transition -
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
Online Catalog NPN Transistors
Other Names 2N5038GOS
Customers who are interested in this product are also interested in:
  • 2N3055G - ON Semiconductor | 2N3055GOS-ND DigiKey Electronics
  • 2N3055G
  • ON Semiconductor
  • TRANS NPN 60V 15A TO3
  • Unit Price 2.23000

23:21:36 4/30/2016