All prices are in US dollars.
Digi-Key Part Number 2N4923GOS-ND
Price Break Unit Price Extended Price
1 0.59000 0.59
10 0.51700 5.17
100 0.39620 39.62
500 0.31320 156.60
1,000 0.25056 250.56
Quantity Available Digi-Key Stock: 2,145
Can ship immediately
Manufacturer

Manufacturer Part Number

2N4923G

Description TRANS NPN 80V 1A TO225AA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N4921-4923
Product Photos TO-225AA
Standard Package ? 500
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN
Current - Collector (Ic) (Max) 1A
Voltage - Collector Emitter Breakdown (Max) 80V
Vce Saturation (Max) @ Ib, Ic 600mV @ 100mA, 1A
Current - Collector Cutoff (Max) 500µA
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 500mA, 1V
Power - Max 30W
Frequency - Transition 3MHz
Mounting Type Through Hole
Package / Case TO-225AA, TO-126-3
Supplier Device Package TO-225AA
Online Catalog NPN Transistors
Other Names 2N4923GOS
Customers who are interested in this product are also interested in:
  • 2N4920G - ON Semiconductor | 2N4920GOS-ND DigiKey Electronics
  • 2N4920G
  • ON Semiconductor
  • TRANS PNP 80V 1A TO225AA
  • Unit Price 0.59000
  • CA3240EZ - Intersil | CA3240EZ-ND DigiKey Electronics
  • CA3240EZ
  • Intersil
  • IC OPAMP GP 4.5MHZ 8DIP
  • Unit Price 2.54000
  • 2N4923 - Central Semiconductor Corp | 2N4923-ND DigiKey Electronics
  • 2N4923
  • Central Semiconductor Corp
  • TRANS NPN 80V 1A TO-126
  • Unit Price 1.51000

21:05:30 5/5/2016