Please see below table to find a substitute for this part number.

  • Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 2N4401GOS-ND
Price Break Unit Price Extended Price
Call Call Call
Quantity Available 0
Manufacturer

Manufacturer Part Number

2N4401G

Description TRANS NPN 40V 0.6A TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N4401
Product Photos TO-92-3(StandardBody),TO-226_straightlead
PCN Obsolescence/ EOL Multiple Devices 08/Nov/2014
Multiple Devices Revision 26/Nov/2014
Standard Package ? 5,000
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Bulk?
Transistor Type NPN
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 750mV @ 50mA, 500mA
Current - Collector Cutoff (Max) -
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 1V
Power - Max 625mW
Frequency - Transition 250MHz
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package TO-92-3
Other Names 2N4401G-ND
2N4401GOS
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
2N4401-ND 2N4401BU Fairchild Semiconductor Bulk? 40,098 - Immediate
0.21000 1
2N4401CS-ND 2N4401 Central Semiconductor Corp Bulk? 6,794 - Immediate
0.41000 1
Customers who are interested in this product are also interested in:
  • 2N4401TFR - Fairchild Semiconductor | 2N4401D26ZCT-ND DigiKey Electronics
  • 2N4401TFR
  • Fairchild Semiconductor
  • TRANS NPN 40V 0.6A TO-92
  • Unit Price 0.21000
  • 2N4401BU - Fairchild Semiconductor | 2N4401-ND DigiKey Electronics
  • 2N4401BU
  • Fairchild Semiconductor
  • TRANS NPN 40V 0.6A TO-92
  • Unit Price 0.21000

05:07:23 5/4/2016