All prices are in US dollars.
Digi-Key Part Number 2N3772GOS-ND
Price Break Unit Price Extended Price
1 4.12000 4.12
10 3.70100 37.01
100 3.03260 303.26
500 2.58164 1,290.82
1,000 2.17728 2,177.28
Quantity Available Digi-Key Stock: 787
Can ship immediately

Factory Stock ?: 27,000
Manufacturer

Manufacturer Part Number

2N3772G

Description TRANS NPN 60V 20A TO3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N3771, 72
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tray?
Transistor Type NPN
Current - Collector (Ic) (Max) 20A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 4V @ 4A, 20A
Current - Collector Cutoff (Max) 10mA
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 10A, 4V
Power - Max 150W
Frequency - Transition 200kHz
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
Online Catalog NPN Transistors
Other Names 2N3772GOS
Customers who are interested in this product are also interested in:
  • 2N3055G - ON Semiconductor | 2N3055GOS-ND DigiKey Electronics
  • 2N3055G
  • ON Semiconductor
  • TRANS NPN 60V 15A TO3
  • Unit Price 2.23000
  • LM723CN - STMicroelectronics | 497-1596-5-ND DigiKey Electronics
  • LM723CN
  • STMicroelectronics
  • IC REG LDO ADJ 0.15A 14DIP
  • Unit Price 0.56000

13:08:31 4/29/2016