All prices are in US dollars.
Digi-Key Part Number 2N3771GOS-ND
Price Break Unit Price Extended Price
1 3.72000 3.72
10 3.34200 33.42
100 2.73780 273.78
500 2.33064 1,165.32
1,000 1.96560 1,965.60
Quantity Available Digi-Key Stock: 362
Can ship immediately
Manufacturer

Manufacturer Part Number

2N3771G

Description TRANS NPN 40V 30A TO-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N3771, 72
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tray?
Transistor Type NPN
Current - Collector (Ic) (Max) 30A
Voltage - Collector Emitter Breakdown (Max) 40V
Vce Saturation (Max) @ Ib, Ic 4V @ 6A, 30A
Current - Collector Cutoff (Max) 10mA
DC Current Gain (hFE) (Min) @ Ic, Vce 15 @ 15A, 4V
Power - Max 150W
Frequency - Transition 200kHz
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
Online Catalog NPN Transistors
Other Names 2N3771G-ND
2N3771GOS
Customers who are interested in this product are also interested in:
  • TIP29C - Fairchild Semiconductor | TIP29CFS-ND DigiKey Electronics
  • TIP29C
  • Fairchild Semiconductor
  • TRANS NPN 100V 1A TO-220
  • Unit Price 0.52000
  • 4651 - Keystone Electronics | 36-4651-ND DigiKey Electronics
  • 4651
  • Keystone Electronics
  • INSULATOR TO-3CASE 1.625X1.093"D
  • Unit Price 0.19000
  • LM723CN - STMicroelectronics | 497-1596-5-ND DigiKey Electronics
  • LM723CN
  • STMicroelectronics
  • IC REG LDO ADJ 0.15A 14DIP
  • Unit Price 0.56000
  • LM723CN/NOPB - Texas Instruments | LM723CNNS/NOPB-ND DigiKey Electronics
  • LM723CN/NOPB
  • Texas Instruments
  • IC REG LDO ADJ 0.15A 14DIP
  • Unit Price 0.93000
  • 2N3055G - ON Semiconductor | 2N3055GOS-ND DigiKey Electronics
  • 2N3055G
  • ON Semiconductor
  • TRANS NPN 60V 15A TO3
  • Unit Price 2.23000

05:54:36 5/2/2016