All prices are in US dollars.
Digi-Key Part Number 2N3442GOS-ND
Price Break Unit Price Extended Price
1 5.83000 5.83
10 5.23600 52.36
100 4.29000 429.00
500 3.65200 1,826.00
1,000 3.08000 3,080.00
Quantity Available Digi-Key Stock: 430
Can ship immediately
Manufacturer

Manufacturer Part Number

2N3442G

Description TRANS NPN 140V 10A TO3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N3442
Product Photos TO-3 Pkg
TO-204AA TO-3
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tray?
Transistor Type NPN
Current - Collector (Ic) (Max) 10A
Voltage - Collector Emitter Breakdown (Max) 140V
Vce Saturation (Max) @ Ib, Ic 5V @ 2A, 10A
Current - Collector Cutoff (Max) 200mA
DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 3A, 4V
Power - Max 117W
Frequency - Transition 80kHz
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
Online Catalog NPN Transistors
Other Names 2N3442G-ND
2N3442GOS

21:02:24 5/5/2016