All prices are in US dollars.
Digi-Key Part Number 2N3055AGOS-ND
Price Break Unit Price Extended Price
1 5.83000 5.83
10 5.23600 52.36
100 4.29000 429.00
500 3.65200 1,826.00
1,000 3.08000 3,080.00
Quantity Available Digi-Key Stock: 192
Can ship immediately
Manufacturer

Manufacturer Part Number

2N3055AG

Description TRANS NPN 60V 15A TO-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 2N3055A, MJ15015,16
Product Photos TO-3 Pkg
Standard Package ? 100
Category

Discrete Semiconductor Products

Family

Transistors (BJT) - Single

Series -
Packaging ? Tray?
Transistor Type NPN
Current - Collector (Ic) (Max) 15A
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 5V @ 7A, 15A
Current - Collector Cutoff (Max) 700µA
DC Current Gain (hFE) (Min) @ Ic, Vce 10 @ 4A, 2V
Power - Max 115W
Frequency - Transition 6MHz
Mounting Type Through Hole
Package / Case TO-204AA, TO-3
Supplier Device Package TO-3
Online Catalog NPN Transistors
Other Names 2N3055AG-ND
2N3055AGOS
Customers who are interested in this product are also interested in:
  • MJ2955G - ON Semiconductor | MJ2955GOS-ND DigiKey Electronics
  • MJ2955G
  • ON Semiconductor
  • TRANS PNP 60V 15A TO-3
  • Unit Price 2.66000
  • 501403B00000G - Aavid Thermalloy | HS149-ND DigiKey Electronics
  • 501403B00000G
  • Aavid Thermalloy
  • HEAT SINK TO-3 .750" COMPACT
  • Unit Price 1.17000
  • 4651 - Keystone Electronics | 36-4651-ND DigiKey Electronics
  • 4651
  • Keystone Electronics
  • INSULATOR TO-3CASE 1.625X1.093"D
  • Unit Price 0.19000
  • G6E-134P-L-ST-USDC24 - Omron Electronics Inc-EMC Div | Z763-ND DigiKey Electronics
  • G6E-134P-L-ST-USDC24
  • Omron Electronics Inc-EMC Div
  • RELAY GEN PURPOSE SPDT 2A 24V
  • Unit Price 5.12000
  • 3296Y-1-502 - Bourns Inc. | 3296Y-502-ND DigiKey Electronics
  • 3296Y-1-502
  • Bourns Inc.
  • TRIMMER 5K OHM 0.5W PC PIN
  • Unit Price 4.38000

14:23:17 5/1/2016