All prices are in US dollars.
Digi-Key Part Number A26558-ND
Price Break Unit Price Extended Price
1 10.75000 10.75
25 10.48000 262.00
50 9.67000 483.50
100 8.32000 832.00
500 7.79000 3,895.00
1,000 7.14002 7,140.02
Quantity Available Digi-Key Stock: 60
Can ship immediately
Manufacturer

Manufacturer Part Number

2-87220-0

Description 20 Positions Header, Unshrouded Connector 0.100" (2.54mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 87220
Product Photos x-8722x-xx
RoHS Information 2-87220-0 Statement of Compliance
RoHS 2 Statement
Catalog Drawings Single Square Straight Post
Single Square Straight Post Side
Featured Product AMPMODU Connectors
3D Model 2-87220-0.pdf
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 100
Category

Connectors, Interconnects

Family

Rectangular Connectors - Headers, Male Pins

Series AMPMODU Mod II
Packaging ? Bulk?
Contact Type Male Pin
Connector Type Header, Unshrouded
Number of Positions 20
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 1
Row Spacing -
Contact Mating Length 0.318" (8.08mm)
Mounting Type Through Hole
Termination Solder
Fastening Type -
Features -
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
Color Black
Online Catalog AMPMODU Mod II Series
Mating Products
A3029-ND - CONN HOUSING 20POS .100 SINGLE
A26428-ND - CONN RECEPT 20POS .100 VERT AU
A32916-ND - CONN RECEPT 20POS .100 VERT GOLD
A26978-ND - CONN HOUSING 20POS .100 SINGLE
Other Names 2-87220-0-ND
2872200
A26558
Customers who are interested in this product are also interested in:
  • M20-1060200 - Harwin Inc. | 952-2227-ND DigiKey Electronics
  • M20-1060200
  • Harwin Inc.
  • SIL FEMALE CRIMP HOUSING 2POS
  • Unit Price 0.16000
  • R30R-0100 - Jonard Tools | K395-ND DigiKey Electronics
  • R30R-0100
  • Jonard Tools
  • WIRE WW 30AWG PVDF RED 100'
  • Unit Price 12.90000
  • BH600SM-5.8-G - MPD (Memory Protection Devices) | BH600SM-5.8-G-ND DigiKey Electronics
  • BH600SM-5.8-G
  • MPD (Memory Protection Devices)
  • HOLDR BATT 16MM X 5.88MM GRY GLD
  • Unit Price 1.98000
  • GS02MCBE - C&K Components | CKN9135-ND DigiKey Electronics
  • GS02MCBE
  • C&K Components
  • SWITCH SLIDE SPST 0.4VA 20V
  • Unit Price 6.09000
  • M20-1180046 - Harwin Inc. | 952-2159-ND DigiKey Electronics
  • M20-1180046
  • Harwin Inc.
  • FEMALE CRIMP CONTACT TIN LOOSE
  • Unit Price 0.15000

02:27:48 5/6/2016