All prices are in US dollars.
Digi-Key Part Number A107235-ND
Price Break Unit Price Extended Price
1 1.96000 1.96
25 1.77000 44.25
50 1.62000 81.00
100 1.51000 151.00
500 1.42000 710.00
1,000 1.27000 1,270.00
2,500 1.19000 2,975.01
5,000 1.14000 5,699.98
10,000 1.12266 11,226.63
Quantity Available Digi-Key Stock: 216
Can ship immediately
Manufacturer

Manufacturer Part Number

2-146134-1

Description 30 Positions Header, Unshrouded, Breakaway Connector 0.100" (2.54mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets 146134 Drawing
Product Photos AMPMODU Mod II Breakaway SMT Dual Tin xx Pins
RoHS Information 2-146134-1 Statement of Compliance
RoHS 2 Statement
3D Model 2-146134-1.pdf
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 14
Category

Connectors, Interconnects

Family

Rectangular Connectors - Headers, Male Pins

Series AMPMODU Mod II
Packaging ? Tube?
Contact Type Male Pin
Connector Type Header, Unshrouded, Breakaway
Number of Positions 30
Number of Positions Loaded All
Pitch 0.100" (2.54mm)
Number of Rows 2
Row Spacing 0.100" (2.54mm)
Contact Mating Length 0.230" (5.84mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features -
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
Color Black
Online Catalog AMPMODU Mod II Series
Other Names 2-146134-1-ND
21461341
A107235
Customers who are interested in this product are also interested in:
  • CATTEN-0200-BNC - Crystek Corporation | 744-1759-ND DigiKey Electronics
  • CATTEN-0200-BNC
  • Crystek Corporation
  • ATTENUATOR BNC 1GHZ 50 OHM 20DB
  • Unit Price 20.82000
  • ES1B-13-F - Diodes Incorporated | ES1B-FDICT-ND DigiKey Electronics
  • ES1B-13-F
  • Diodes Incorporated
  • DIODE GEN PURP 100V 1A SMA
  • Unit Price 0.46000
  • SI82390CD-IS - Silicon Labs | 336-3378-5-ND DigiKey Electronics
  • SI82390CD-IS
  • Silicon Labs
  • DGTL ISO 5KV 2CH GATE DVR 16SOIC
  • Unit Price 2.95000
  • 6-146130-4 - TE Connectivity AMP Connectors | A107239-ND DigiKey Electronics
  • 6-146130-4
  • TE Connectivity AMP Connectors
  • CONN HDR BRKWY 30POS DUAL SMD
  • Unit Price 2.50000

05:04:22 5/4/2016