Keywords:





Product Index > Capacitors > Film Capacitors > BFC238320514

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberBC1874-ND
Price BreakUnit PriceExtended Price
1002.13720213.72
Quantity Available
Manufacturer

Manufacturer Part Number

BFC238320514

DescriptionCAP FILM 0.51UF 630VDC RADIAL
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP FILM 0.51UF 630VDC RADIAL | BFC238320514 | BC1874-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets MMKP 383
Product Photos MKP 338
Product Training Modules Power Film Capacitors
Catalog Drawings MMKP383 Series Sides
Standard Package100
CategoryCapacitors
FamilyFilm Capacitors
Series383
PackagingBulk
Capacitance0.51µF
Voltage Rating - AC220V
Voltage Rating - DC630V
Dielectric MaterialPolypropylene, Metallized
Tolerance±5%
ESR (Equivalent Series Resistance)-
Operating Temperature-55°C ~ 105°C
Mounting TypeThrough Hole
Package / CaseRadial
Size / Dimension1.220" L x 0.512" W (31.00mm x 13.00mm)
Height - Seated (Max)0.906" (23.00mm)
TerminationPC Pins
Lead Spacing1.083" (27.50mm)
FeaturesAC and Pulse
Applications-
Other Names2222 383 20514
222238320514
BC1874
BFC2 383 20514
BFC2 383 20514

18:54:29 6/19/2013 - Help With This Screen