Keywords:





Product Index > Relays > Power Relays, Over 2 Amps > RM205615

All prices are in US dollars.
Digi-Key Part NumberPB921-ND
Price BreakUnit PriceExtended Price
117.6600017.66
2515.45600386.40
5013.98400699.20
10011.040001,104.00
2509.936002,484.00
5009.384004,692.00
1,0009.016009,016.00
Quantity Available Digi-Key Stock: 61
Can ship immediately
Manufacturer

Manufacturer Part Number

RM205615

DescriptionRELAY GEN PURPOSE DPDT 16A 115V
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
RELAY GEN PURPOSE DPDT 16A 115V | RM205615 | PB921-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RM 2/3/7
Product Photos RM705615
Catalog Drawings RM Series
RM Series Circuit
Featured Product Plug-In Relays
Standard Package25
CategoryRelays
FamilyPower Relays, Over 2 Amps
SeriesRM, SCHRACK
PackagingBulk
Relay TypeGeneral Purpose
Coil TypeNon Latching
Coil Current-
Coil Voltage115VAC
Contact FormDPDT (2 Form C)
Contact Rating (Current)16A
Switching Voltage440VAC - Max
Turn On Voltage (Max)92 VAC
Turn Off Voltage (Min)34.5 VAC
FeaturesMechanical Indicator
Mounting TypeChassis Mount
Termination StyleQuick Connect - 0.250" (6.3mm)
Contact MaterialSilver Cadmium Oxide (AgCdO)
Operate Time-
Release Time-
Coil Power2.4 VA
Coil Resistance2 kOhms
Operating Temperature-45°C ~ 60°C
Dynamic CatalogRM, SCHRACK Series
Other Names3-1393146-1
PB921

10:21:48 5/22/2013 - Help With This Screen