All prices are in US dollars.
Digi-Key Part Number SW416-ND
Price Break Unit Price Extended Price
1 0.76000 0.76
10 0.73100 7.31
25 0.68960 17.24
50 0.60700 30.35
100 0.55180 55.18
250 0.52420 131.05
500 0.51042 255.21
1,000 0.40006 400.06
Quantity Available Digi-Key Stock: 9,684
Can ship immediately

Factory Stock ?: 12,000
Manufacturer

Manufacturer Part Number

B3S-1002

Description SWITCH TACTILE SPST-NO 0.05A 24V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets B3S Series
Product Photos B3S-1002P, B3S-1002
Other Related Documents How to Read Date Codes
Product Training Modules Medical Solutions
Catalog Drawings B3S-1xxx, B3F-5xxx_4.3
B3S-1xxx Footprint
Standard Package ? 1,500
Category

Switches

Family

Tactile Switches

Series B3S
Packaging ? Bulk?
Circuit SPST-NO
Switch Function Off-Mom
Contact Rating @ Voltage 0.05A @ 24VDC
Actuator Type Standard
Mounting Type Surface Mount
Actuator Height off PCB, from Pins 4.30mm
Actuator Orientation Top Actuated
Termination Style Gull Wing
Outline 6.60mm x 6.00mm
Illumination Non-Illuminated
Illumination Voltage (Nominal) -
Illumination Type, Color -
Operating Force 230gf
Ingress Protection IP67 - Dust Tight, Waterproof
Features Sealed - Fully
Actuator Material -
Switch Travel 0.25mm
Mechanical Life 300,000 Cycles
Operating Temperature -25°C ~ 70°C
Online Catalog B3S Series
Other Names B3FZ0013D
B3S-1002BYOMZ
B3S1002
B3S1002BYOMZ
BG3S-1002
SW416
Customers who are interested in this product are also interested in:
  • B3S-1000 - Omron Electronics Inc-EMC Div | SW415-ND DigiKey Electronics
  • B3S-1000
  • Omron Electronics Inc-EMC Div
  • SWITCH TACTILE SPST-NO 0.05A 24V
  • Unit Price 0.76000
  • ET01MD1AGE - C&K Components | CKN1528-ND DigiKey Electronics
  • ET01MD1AGE
  • C&K Components
  • SWITCH TOGGLE SPDT 3A 120V
  • Unit Price 6.59000
  • PJ-102B - CUI Inc. | CP-102B-ND DigiKey Electronics
  • PJ-102B
  • CUI Inc.
  • CONN POWER JACK 2.5MM PCB CIRC
  • Unit Price 1.00000
  • MPZ2012S601AT000 - TDK Corporation | 445-2206-1-ND DigiKey Electronics
  • MPZ2012S601AT000
  • TDK Corporation
  • FERRITE BEAD 600 OHM 0805 1LN
  • Unit Price 0.12000

05:48:56 5/3/2016