All prices are in US dollars.
Digi-Key Part Number 945-1776-ND
Price Break Unit Price Extended Price
1 20.60000 20.60
5 19.51200 97.56
10 18.42800 184.28
50 16.80200 840.10
100 16.26000 1,626.00
250 14.90500 3,726.25
Quantity Available Digi-Key Stock: 9
Can ship immediately
Manufacturer

Manufacturer Part Number

RACD12-500

Description LED SUPPLY CC AC/DC 3-24V 500MA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RACD12
Product Photos RACD12 Series
Product Training Modules AC Input LED Driver
Design Resources Lighting Product Selector
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

LED Supplies

Series LIGHTLINE RACD12
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 264VAC
Voltage - Output 3 ~ 24 V
Current - Output (Max) 500mA
Power (Watts) 12W
Voltage - Isolation 3kV (3000V)
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP20
Operating Temperature -20°C ~ 50°C
Efficiency 78%
Termination Style 5.5mm Socket, Screw Terminal
Size / Dimension 4.84" L x 1.77" W x 0.71" H (123.0mm x 45.0mm x 18.0mm)
Mounting Type Chassis Mount
Approvals CE, cURus, PSE
Weight 0.221 lb (100.24g)
Online Catalog LIGHTLINE RACD12
Other Names 21000154
945-1776
RACD12-500-ND
RACD12500
Customers who are interested in this product are also interested in:
  • RACD06-350 - Recom Power | 945-1415-ND DigiKey Electronics
  • RACD06-350
  • Recom Power
  • LED SUPPLY CC AC/DC 3-24V 350MA
  • Unit Price 11.34000
  • RACD07-500 - Recom Power | 945-2114-ND DigiKey Electronics
  • RACD07-500
  • Recom Power
  • LED SUPPLY CC AC/DC 5-14.5V
  • Unit Price 11.56000

23:15:54 5/3/2016