• Obsolete item; call Digi-Key for more information.
All prices are in US dollars.
Digi-Key Part Number 945-1706-ND
Price Break Unit Price Extended Price
10 22.71200 227.12
Quantity Available Digi-Key Stock: 11
Can ship immediately
Manufacturer

Manufacturer Part Number

RACD25-500P

Description LED SUPPLY CC AC/DC 42-52V 500MA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RACD25
Product Photos RACD25-700P
Design Resources Lighting Product Selector
Standard Package ? 10
Category

Power Supplies - External/Internal (Off-Board)

Family

LED Supplies

Series LIGHTLINE RACD25
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 295VAC
Voltage - Output 42 ~ 52 V
Current - Output (Max) 500mA
Power (Watts) 25W
Voltage - Isolation 3.75kV (3750V)
Dimming -
Features OTP, OVP, SCP
Ratings IP65
Operating Temperature -20°C ~ 50°C
Efficiency 82%
Termination Style Wire Leads
Size / Dimension 7.48" L x 1.20" W x 0.98" H (190.0mm x 30.5mm x 25.0mm)
Mounting Type Chassis Mount
Approvals CE, cULus, EN
Weight 0.485 lb (219.99g)
Other Names 22000007
945-1706
RACD25500P

13:59:27 5/6/2016