• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number 945-1670-ND
Price Break Unit Price Extended Price
1 71.51000 71.51
Quantity Available Digi-Key Stock: 1
Can ship immediately

Factory Stock ?: 133
Manufacturer

Manufacturer Part Number

RACD100-48

Description LED SUPPLY CC/CV AC/DC 34-48V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RACD100
Product Photos RACD100-36
Product Training Modules RACD100 and RACD150 High-Power AC/DC LED Drivers
Design Resources Lighting Product Selector
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

LED Supplies

Series LIGHTLINE RACD100
Type Constant Current, Voltage
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 305VAC
Voltage - Output 34 ~ 48 V
Current - Output (Max) 2.1A
Power (Watts) 100W
Voltage - Isolation 3.75kV (3750V)
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP67
Operating Temperature -30°C ~ 70°C
Efficiency 90.5%
Termination Style Wire Leads
Size / Dimension 8.74" L x 2.68" W x 1.54" H (222.0mm x 68.0mm x 39.0mm)
Mounting Type Chassis Mount
Approvals CE, EN, UL
Weight 2.1 lbs (952.5g)
Online Catalog LIGHTLINE RACD100 and LIGHTLINE RACD100-A Series
Other Names 22000021
945-1670
RACD10048

12:36:05 5/1/2016