All prices are in US dollars.
Digi-Key Part Number 945-1665-ND
Price Break Unit Price Extended Price
1 10.12000 10.12
5 9.88200 49.41
10 9.64000 96.40
50 8.43500 421.75
100 7.83250 783.25
250 7.47100 1,867.75
Quantity Available Digi-Key Stock: 879
Can ship immediately

Factory Stock ?: 960
Manufacturer

Manufacturer Part Number

RACD03-500

Description LED SUPPLY CC/CV AC/DC 3-11V
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RACD03
Selection Guide
Product Photos RACD03-500
Design Resources Lighting Product Selector
Featured Product RACD03 and RACD06 Series LED Drivers
Standard Package ? 10
Category

Power Supplies - External/Internal (Off-Board)

Family

LED Supplies

Series LIGHTLINE RACD03
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 264VAC
Voltage - Output 3 ~ 11 V
Current - Output (Max) 500mA
Power (Watts) 3W
Voltage - Isolation 3kV (3000V)
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP66
Operating Temperature -20°C ~ 50°C
Efficiency 55%
Termination Style Wire Leads
Size / Dimension 2.05" L x 1.17" W x 0.91" H (52.1mm x 29.6mm x 23.1mm)
Mounting Type Chassis Mount
Approvals CE, cULus, EN
Weight 0.99 lb (449.06g)
Online Catalog LIGHTLINE RACD03
Other Names 20000838
945-1665
RACD03500
Customers who are interested in this product are also interested in:
  • RACD06-700 - Recom Power | 945-1416-ND DigiKey Electronics
  • RACD06-700
  • Recom Power
  • LED SUPPLY CC AC/DC 3-12V 700MA
  • Unit Price 11.34000
  • RACD06-350 - Recom Power | 945-1415-ND DigiKey Electronics
  • RACD06-350
  • Recom Power
  • LED SUPPLY CC AC/DC 3-24V 350MA
  • Unit Price 11.34000
  • RACD07-500 - Recom Power | 945-2114-ND DigiKey Electronics
  • RACD07-500
  • Recom Power
  • LED SUPPLY CC AC/DC 5-14.5V
  • Unit Price 11.56000
  • RACD03-350 - Recom Power | 945-1413-ND DigiKey Electronics
  • RACD03-350
  • Recom Power
  • LED SUPPLY CC AC/DC 3-15V 350MA
  • Unit Price 10.12000

00:13:04 5/3/2016