All prices are in US dollars.
Digi-Key Part Number 945-1415-ND
Price Break Unit Price Extended Price
1 11.34000 11.34
5 10.77400 53.87
10 10.20600 102.06
50 9.21380 460.69
100 8.78850 878.85
250 8.50500 2,126.25
Quantity Available Digi-Key Stock: 616
Can ship immediately

Factory Stock ?: 680
Manufacturer

Manufacturer Part Number

RACD06-350

Description LED SUPPLY CC AC/DC 3-24V 350MA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RACD06
Product Photos RACD06-350
Design Resources Lighting Product Selector
Featured Product RACD03 and RACD06 Series LED Drivers
Standard Package ? 10
Category

Power Supplies - External/Internal (Off-Board)

Family

LED Supplies

Series LIGHTLINE RACD06
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 264VAC
Voltage - Output 3 ~ 24 V
Current - Output (Max) 350mA
Power (Watts) 6W
Voltage - Isolation 3kV (3000V)
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP20
Operating Temperature -20°C ~ 65°C
Efficiency 65%
Termination Style Screw Terminal
Size / Dimension 2.68" L x 1.38" W x 0.79" H (68.0mm x 35.0mm x 20.0mm)
Mounting Type Chassis Mount
Approvals CE, cULus
Weight 0.075 lb (34.02g)
Online Catalog LIGHTLINE RACD06
Other Names 21000130
945-1415
RACD06350
Customers who are interested in this product are also interested in:
  • RACD03-350 - Recom Power | 945-1413-ND DigiKey Electronics
  • RACD03-350
  • Recom Power
  • LED SUPPLY CC AC/DC 3-15V 350MA
  • Unit Price 10.12000
  • RCD-24-0.50/W - Recom Power | 945-1616-ND DigiKey Electronics
  • RCD-24-0.50/W
  • Recom Power
  • LED SUPPLY CC BUCK 2-35V 500MA
  • Unit Price 16.12000
  • RACD06-700 - Recom Power | 945-1416-ND DigiKey Electronics
  • RACD06-700
  • Recom Power
  • LED SUPPLY CC AC/DC 3-12V 700MA
  • Unit Price 11.34000
  • LDU0830S350-WD - XP Power | 1470-2153-ND DigiKey Electronics
  • LDU0830S350-WD
  • XP Power
  • LED SUPPLY CC BUCK 2-28V 350MA
  • Unit Price 8.00000
  • RACD12-350 - Recom Power | 945-1374-ND DigiKey Electronics
  • RACD12-350
  • Recom Power
  • LED SUPPLY CC AC/DC 3-36V 350MA
  • Unit Price 20.60000

14:46:18 5/2/2016