All prices are in US dollars.
Digi-Key Part Number 945-1383-ND
Price Break Unit Price Extended Price
1 26.92000 26.92
5 25.50600 127.53
10 24.08900 240.89
50 21.96360 1,098.18
100 21.25500 2,125.50
250 19.48376 4,870.94
Quantity Available Digi-Key Stock: 20
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

RACD20-500

Description LED SUPPLY CC AC/DC 6-40V 500MA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets RACD20
Product Photos RACD20-1050
Product Training Modules AC Input LED Driver
Design Resources Lighting Product Selector
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

LED Supplies

Series LIGHTLINE RACD20
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 264VAC
Voltage - Output 6 ~ 40 V
Current - Output (Max) 500mA
Power (Watts) 20W
Voltage - Isolation 3kV (3000V)
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP20
Operating Temperature -20°C ~ 50°C
Efficiency 83%
Termination Style Terminal Block
Size / Dimension 5.71" L x 1.97" W x 0.87" H (145.0mm x 50.0mm x 22.0mm)
Mounting Type Chassis Mount
Approvals CE, cULus, SEMKO
Weight 0.309 lb (140.16g)
Online Catalog LIGHTLINE RACD20
Other Names 21000127
945-1383
RACD20-500-ND
Customers who are interested in this product are also interested in:
  • Q3-0.005-00-48 - Bergquist | BER142-ND DigiKey Electronics
  • Q3-0.005-00-48
  • Bergquist
  • THERMAL PAD RECT .005" Q3
  • Unit Price 0.42000
  • RACD20-350 - Recom Power | 945-1376-ND DigiKey Electronics
  • RACD20-350
  • Recom Power
  • LED SUPPLY CC AC/DC 6-56V 350MA
  • Unit Price 26.92000
  • MPMS 003 0012 PH - B&F Fastener Supply | H744-ND DigiKey Electronics
  • MPMS 003 0012 PH
  • B&F Fastener Supply
  • MACHINE SCREW PAN PHILLIPS M3
  • Unit Price 0.06900
  • RACD12-350 - Recom Power | 945-1374-ND DigiKey Electronics
  • RACD12-350
  • Recom Power
  • LED SUPPLY CC AC/DC 3-36V 350MA
  • Unit Price 20.60000

13:27:14 5/5/2016