All prices are in US dollars.
Digi-Key Part Number 945-1377-ND
Price Break Unit Price Extended Price
1 26.92000 26.92
5 25.50600 127.53
10 24.08900 240.89
50 21.96360 1,098.18
100 21.25500 2,125.50
250 19.48376 4,870.94
Quantity Available Digi-Key Stock: 4
Can ship immediately

Factory Stock ?: 1,000
Manufacturer

Manufacturer Part Number

RACD20-700

Description LED SUPPLY CC AC/DC 6-29V 700MA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

RACD20-700 Recom Power | 945-1377-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets RACD20
Product Photos RACD20-1050
Product Training Modules AC Input LED Driver
Video File Cree MPL LED with RECOM LED Driver
iPad control of LED Lighting
Design Resources Lighting Product Selector
Featured Product RACD LightLine Series LED Drivers
Standard Package ? 1
Category

Power Supplies - External/Internal (Off-Board)

Family

LED Supplies

Series LIGHTLINE RACD20
Type Constant Current
Topology AC DC Converter
Number of Outputs 1
Voltage - Input (Min) 90VAC
Voltage - Input (Max) 264VAC
Voltage - Output 6 ~ 29 V
Current - Output (Max) 700mA
Power (Watts) 20W
Voltage - Isolation 3kV (3000V)
Dimming -
Features OCP, OTP, OVP, SCP
Ratings IP20
Operating Temperature -20°C ~ 50°C
Efficiency 83%
Termination Style Terminal Block
Size / Dimension 5.71" L x 1.97" W x 0.87" H (145.0mm x 50.0mm x 22.0mm)
Mounting Type Chassis Mount
Approvals CE, cULus, SEMKO
Weight 0.309 lb (140.16g)
Online Catalog LIGHTLINE RACD20
Other Names 21000125
945-1377
RACD20700
Customers who are interested in this product are also interested in:
  • RACD30-700 - Recom Power | 945-1421-ND DigiKey Electronics
  • RACD30-700
  • Recom Power
  • LED SUPPLY CC AC/DC 10-43V 700MA
  • Unit Price 30.08000
  • RACD20-350 - Recom Power | 945-1376-ND DigiKey Electronics
  • RACD20-350
  • Recom Power
  • LED SUPPLY CC AC/DC 6-56V 350MA
  • Unit Price 26.92000
  • RACD20-500 - Recom Power | 945-1383-ND DigiKey Electronics
  • RACD20-500
  • Recom Power
  • LED SUPPLY CC AC/DC 6-40V 500MA
  • Unit Price 26.92000
iPad control of LED Lighting
iPad control of LED Lighting

17:41:07 2/6/2016