Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 26       26 Remaining
Packaging Series Speed Connectivity Peripherals Number of I/O EEPROM Size Voltage - Supply (Vcc/Vdd) Data Converters Operating Temperature
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   26 Remaining
Results per Page
Page 1/2
|< < 1 2 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY4313-SU Datasheet ATTINY4313-SU - Atmel ATTINY4313-SU-ND IC MCU 8BIT 4KB FLASH 20SOIC 2,267 - Immediate
1.84000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY461A-SU Datasheet ATTINY461A-SU - Atmel ATTINY461A-SU-ND IC MCU 8BIT 4KB FLASH 20SOIC 3,076 - Immediate
2.13000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY461-20SU Datasheet ATTINY461-20SU - Atmel ATTINY461-20SU-ND IC MCU 8BIT 4KB FLASH 20SOIC 1,890 - Immediate
3.11000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY43U-SU Datasheet ATTINY43U-SU - Atmel ATTINY43U-SU-ND IC MCU 8BIT 4KB FLASH 20SOIC 583 - Immediate
3.33000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 8MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 16 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY40-SU Datasheet ATTINY40-SU - Atmel ATTINY40-SU-ND IC MCU 8BIT 4KB FLASH 20SOIC 1,947 - Immediate
2.01000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH
-
256 x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY4313-SUR Datasheet ATTINY4313-SUR - Atmel ATTINY4313-SURTR-ND IC MCU 8BIT 4KB FLASH 20SOIC 0
Standard Lead Time 6 Weeks
Active
1,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY4313-SUR Datasheet ATTINY4313-SUR - Atmel ATTINY4313-SURCT-ND IC MCU 8BIT 4KB FLASH 20SOIC 1,054 - Immediate
2.05000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY4313-SUR Datasheet ATTINY4313-SUR - Atmel ATTINY4313-SURDKR-ND IC MCU 8BIT 4KB FLASH 20SOIC 1,054 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY40-SUR Datasheet ATTINY40-SUR - Atmel ATTINY40-SURTR-ND IC MCU 8BIT 4KB FLASH 20SOIC 0
Standard Lead Time 6 Weeks
Active
1,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH
-
256 x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY40-SUR Datasheet ATTINY40-SUR - Atmel ATTINY40-SURCT-ND IC MCU 8BIT 4KB FLASH 20SOIC 4,223 - Immediate
2.14000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH
-
256 x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY40-SUR Datasheet ATTINY40-SUR - Atmel ATTINY40-SURDKR-ND IC MCU 8BIT 4KB FLASH 20SOIC 4,223 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH
-
256 x 8 1.8 V ~ 5.5 V A/D 12x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY461A-SUR Datasheet ATTINY461A-SUR - Atmel ATTINY461A-SURTR-ND IC MCU 8BIT 4KB FLASH 20SOIC 0
Standard Lead Time 8 Weeks
Active
1,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY461A-SUR Datasheet ATTINY461A-SUR - Atmel ATTINY461A-SURCT-ND IC MCU 8BIT 4KB FLASH 20SOIC 2,918 - Immediate
2.27000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY461A-SUR Datasheet ATTINY461A-SUR - Atmel ATTINY461A-SURDKR-ND IC MCU 8BIT 4KB FLASH 20SOIC 2,918 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY461-20SUR Datasheet ATTINY461-20SUR - Atmel ATTINY461-20SURTR-ND IC MCU 8BIT 4KB FLASH 20SOIC 0
Standard Lead Time 6 Weeks
Active
1,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY461-20SUR Datasheet ATTINY461-20SUR - Atmel ATTINY461-20SURCT-ND IC MCU 8BIT 4KB FLASH 20SOIC 1,552 - Immediate
3.28000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY461-20SUR Datasheet ATTINY461-20SUR - Atmel ATTINY461-20SURDKR-ND IC MCU 8BIT 4KB FLASH 20SOIC 1,552 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY461V-10SU Datasheet ATTINY461V-10SU - Atmel ATTINY461V-10SU-ND IC MCU 8BIT 4KB FLASH 20SOIC 492 - Immediate
3.45000 1
Non-Stock
?
Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY43U-SUR Datasheet ATTINY43U-SUR - Atmel ATTINY43U-SURTR-ND IC MCU 8BIT 4KB FLASH 20SOIC 0
Standard Lead Time 6 Weeks
Active
1,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 8MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 16 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY43U-SUR Datasheet ATTINY43U-SUR - Atmel ATTINY43U-SURCT-ND IC MCU 8BIT 4KB FLASH 20SOIC 1,696 - Immediate
3.52000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 8MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 16 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY43U-SUR Datasheet ATTINY43U-SUR - Atmel ATTINY43U-SURDKR-ND IC MCU 8BIT 4KB FLASH 20SOIC 1,696 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 8MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 16 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY461V-10SUR Datasheet ATTINY461V-10SUR - Atmel ATTINY461V-10SURTR-ND IC MCU 8BIT 4KB FLASH 20SOIC 0
Standard Lead Time 6 Weeks
Active
1,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY461V-10SUR Datasheet ATTINY461V-10SUR - Atmel ATTINY461V-10SURCT-ND IC MCU 8BIT 4KB FLASH 20SOIC 2,952 - Immediate
3.64000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY461V-10SUR Datasheet ATTINY461V-10SUR - Atmel ATTINY461V-10SURDKR-ND IC MCU 8BIT 4KB FLASH 20SOIC 2,952 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY461-15SZ Datasheet ATTINY461-15SZ - Atmel ATTINY461-15SZCT-ND IC MCU 8BIT 4KB FLASH 20SOIC 382 - Immediate
3.66000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny Active AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 125°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
Results per Page
Page 1/2
|< < 1 2 >|

22:51:07 9/24/2016