Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 6       6 Remaining
Packaging Operating Temperature
Clear Clear

   6 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY461-15XZ Datasheet ATTINY461-15XZ - Atmel ATTINY461-15XZTR-ND IC MCU 8BIT 4KB FLASH 20TSSOP 0
Standard Lead Time 12 Weeks
1.73250 4,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 125°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
ATTINY461-15XZ Datasheet ATTINY461-15XZ - Atmel ATTINY461-15XZCT-ND IC MCU 8BIT 4KB FLASH 20TSSOP 7,537 - Immediate
3.49000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 125°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
ATTINY461-15XZ Datasheet ATTINY461-15XZ - Atmel ATTINY461-15XZDKR-ND IC MCU 8BIT 4KB FLASH 20TSSOP 7,537 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 125°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
ATTINY461-15XD Datasheet ATTINY461-15XD - Atmel ATTINY461-15XDTR-ND IC MCU 8BIT 4KB FLASH 20TSSOP 0
Standard Lead Time 6 Weeks
1.98250 4,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 150°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
ATTINY461-15XD Datasheet ATTINY461-15XD - Atmel ATTINY461-15XDCT-ND IC MCU 8BIT 4KB FLASH 20TSSOP 7,998 - Immediate
4.00000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 150°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
ATTINY461-15XD Datasheet ATTINY461-15XD - Atmel ATTINY461-15XDDKR-ND IC MCU 8BIT 4KB FLASH 20TSSOP 7,998 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 150°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
Results per Page
Page 1/1

03:16:12 5/28/2016