Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 3       3 Remaining
Connectivity Number of I/O Voltage - Supply (Vcc/Vdd) Data Converters
Clear Clear Clear Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY4313-PU Datasheet ATTINY4313-PU - Atmel ATTINY4313-PU-ND IC MCU 8BIT 4KB FLASH 20PDIP 2,009 - Immediate
1.95000 1 Tube? AVR® ATtiny AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 20-DIP (0.300", 7.62mm) 20-PDIP
ATTINY461-20PU Datasheet ATTINY461-20PU - Atmel ATTINY461-20PU-ND IC MCU 8BIT 4KB FLASH 20PDIP 1,454 - Immediate
3.23000 1 Tube? AVR® ATtiny AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-DIP (0.300", 7.62mm) 20-PDIP
ATTINY461A-PU Datasheet ATTINY461A-PU - Atmel ATTINY461A-PU-ND IC MCU 8BIT 4KB FLASH 20PDIP 878 - Immediate
2.23000 1 Tube? AVR® ATtiny AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-DIP (0.300", 7.62mm) 20-PDIP
Results per Page
Page 1/1

23:29:46 6/30/2016