Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 2       2 Remaining
Speed Voltage - Supply (Vcc/Vdd)
Clear Clear

   2 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY45-20PU Datasheet ATTINY45-20PU - Atmel ATTINY45-20PU-ND IC MCU 8BIT 4KB FLASH 8DIP 1,588 - Immediate
2.17000 1 Tube? AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-DIP (0.300", 7.62mm) 8-PDIP
ATTINY45V-10PU Datasheet ATTINY45V-10PU - Atmel ATTINY45V-10PU-ND IC MCU 8BIT 4KB FLASH 8DIP 2,782 - Immediate
2.71000 1 Tube? AVR® ATtiny Active AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-DIP (0.300", 7.62mm) 8-PDIP
Results per Page
Page 1/1

10:52:31 9/26/2016