Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 28       28 Remaining
Packaging Series Speed Voltage - Supply (Vcc/Vdd) Operating Temperature
Clear Clear Clear Clear Clear

   28 Remaining
Results per Page
Page 1/2
|< < 1 2 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY45V-10SU Datasheet ATTINY45V-10SU - Atmel ATTINY45V-10SU-ND IC MCU 8BIT 4KB FLASH 8SOIC 4,757 - Immediate
2.58000 1 Tube?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-20SUR Datasheet ATTINY45-20SUR - Atmel ATTINY45-20SURTR-ND IC MCU 8BIT 4KB FLASH 8SOIC 16,000 - Immediate
0.63750 2,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-20SUR Datasheet ATTINY45-20SUR - Atmel ATTINY45-20SURCT-ND IC MCU 8BIT 4KB FLASH 8SOIC 17,097 - Immediate
1.42000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-20SUR Datasheet ATTINY45-20SUR - Atmel ATTINY45-20SURDKR-ND IC MCU 8BIT 4KB FLASH 8SOIC 17,097 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-20SU Datasheet ATTINY45-20SU - Atmel ATTINY45-20SU-ND IC MCU 8BIT 4KB FLASH 8SOIC 26,882 - Immediate
1.51000 1 Tube?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45V-10SUR Datasheet ATTINY45V-10SUR - Atmel ATTINY45V-10SURTR-ND IC MCU 8BIT 4KB FLASH 8SOIC 6,000 - Immediate
1.31875 2,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45V-10SUR Datasheet ATTINY45V-10SUR - Atmel ATTINY45V-10SURCT-ND IC MCU 8BIT 4KB FLASH 8SOIC 9,368 - Immediate
2.66000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45V-10SUR Datasheet ATTINY45V-10SUR - Atmel ATTINY45V-10SURDKR-ND IC MCU 8BIT 4KB FLASH 8SOIC 9,368 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-20SH Datasheet ATTINY45-20SH - Atmel ATTINY45-20SH-ND IC MCU 8BIT 4KB FLASH 8SOIC 2,734 - Immediate
1.51000 1 Tube?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-20SHR Datasheet ATTINY45-20SHR - Atmel ATTINY45-20SHRTR-ND IC MCU 8BIT 4KB FLASH 8SOIC 0
0.63750 2,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-20SHR Datasheet ATTINY45-20SHR - Atmel ATTINY45-20SHRCT-ND IC MCU 8BIT 4KB FLASH 8SOIC 1,145 - Immediate
1.42000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-20SHR Datasheet ATTINY45-20SHR - Atmel ATTINY45-20SHRDKR-ND IC MCU 8BIT 4KB FLASH 8SOIC 1,145 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45V-10SH Datasheet ATTINY45V-10SH - Atmel ATTINY45V-10SH-ND IC MCU 8BIT 4KB FLASH 8SOIC 751 - Immediate
2.58000 1 Tube?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45V-10SHR Datasheet ATTINY45V-10SHR - Atmel ATTINY45V-10SHRTR-ND IC MCU 8BIT 4KB FLASH 8SOIC 0
1.31875 2,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45V-10SHR Datasheet ATTINY45V-10SHR - Atmel ATTINY45V-10SHRCT-ND IC MCU 8BIT 4KB FLASH 8SOIC 5,977 - Immediate
2.66000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45V-10SHR Datasheet ATTINY45V-10SHR - Atmel ATTINY45V-10SHRDKR-ND IC MCU 8BIT 4KB FLASH 8SOIC 5,977 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-15ST Datasheet ATTINY45-15ST - Atmel ATTINY45-15STTR-ND IC MCU 8BIT 4KB FLASH 8SOIC 0
1.56250 2,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-15ST Datasheet ATTINY45-15ST - Atmel ATTINY45-15STCT-ND IC MCU 8BIT 4KB FLASH 8SOIC 1,686 - Immediate
3.15000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-15ST Datasheet ATTINY45-15ST - Atmel ATTINY45-15STDKR-ND IC MCU 8BIT 4KB FLASH 8SOIC 1,686 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45V-15ST Datasheet ATTINY45V-15ST - Atmel ATTINY45V-15STTR-ND IC MCU 8BIT 4KB FLASH 8SOIC 0
1.62500 2,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 8MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 3.6 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45V-15ST Datasheet ATTINY45V-15ST - Atmel ATTINY45V-15STCT-ND IC MCU 8BIT 4KB FLASH 8SOIC 1,250 - Immediate
3.28000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 8MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 3.6 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45V-15ST Datasheet ATTINY45V-15ST - Atmel ATTINY45V-15STDKR-ND IC MCU 8BIT 4KB FLASH 8SOIC 1,250 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny AVR 8-Bit 8MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 3.6 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-15ST1 Datasheet ATTINY45-15ST1 - Atmel ATTINY45-15ST1TR-ND IC MCU 8BIT 4KB FLASH 8SOIC 0
1.65000 2,000 Tape & Reel (TR)?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 105°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-15ST1 Datasheet ATTINY45-15ST1 - Atmel ATTINY45-15ST1CT-ND IC MCU 8BIT 4KB FLASH 8SOIC 3,692 - Immediate
3.33000 1 Cut Tape (CT)?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 105°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-15ST1 Datasheet ATTINY45-15ST1 - Atmel ATTINY45-15ST1DKR-ND IC MCU 8BIT 4KB FLASH 8SOIC 3,692 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
Automotive, AEC-Q100, AVR® ATtiny AVR 8-Bit 16MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 105°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
Results per Page
Page 1/2
|< < 1 2 >|

14:00:14 4/30/2016