Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 8       8 Remaining
Packaging Data Converters
Clear Clear

   8 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY48-MMU Datasheet ATTINY48-MMU - Atmel ATTINY48-MMU-ND IC MCU 8BIT 4KB FLASH 28VQFN 2,339 - Immediate
1.75000 1 Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 24 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 6x10b Internal -40°C ~ 85°C (TA) 28-VFQFN Exposed Pad 28-VQFN (4x4)
ATTINY48-MMHR Datasheet ATTINY48-MMHR - Atmel ATTINY48-MMHRTR-ND IC MCU 8BIT 4KB FLASH 28VQFN 0
Standard Lead Time 6 Weeks
0.84500 6,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 24 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 28-VFQFN Exposed Pad 28-VQFN (4x4)
ATTINY48-MMHR Datasheet ATTINY48-MMHR - Atmel ATTINY48-MMHRCT-ND IC MCU 8BIT 4KB FLASH 28VQFN 4,750 - Immediate
1.94000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 24 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 28-VFQFN Exposed Pad 28-VQFN (4x4)
ATTINY48-MMHR Datasheet ATTINY48-MMHR - Atmel ATTINY48-MMHRDKR-ND IC MCU 8BIT 4KB FLASH 28VQFN 4,750 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 24 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 28-VFQFN Exposed Pad 28-VQFN (4x4)
ATTINY48-MMH Datasheet ATTINY48-MMH - Atmel ATTINY48-MMH-ND IC MCU 8BIT 4KB FLASH 28VQFN 491 - Immediate
1.71000 1 Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 24 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 6x10b Internal -40°C ~ 85°C (TA) 28-VFQFN Exposed Pad 28-VQFN (4x4)
ATTINY48-MMUR Datasheet ATTINY48-MMUR - Atmel ATTINY48-MMURTR-ND IC MCU 8BIT 4KB FLASH 28VQFN 0
Standard Lead Time 6 Weeks
0.84500 6,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 24 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 6x10b Internal -40°C ~ 85°C (TA) 28-VFQFN Exposed Pad 28-VQFN (4x4)
ATTINY48-MMUR Datasheet ATTINY48-MMUR - Atmel ATTINY48-MMURCT-ND IC MCU 8BIT 4KB FLASH 28VQFN 18 - Immediate
1.94000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 24 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 6x10b Internal -40°C ~ 85°C (TA) 28-VFQFN Exposed Pad 28-VQFN (4x4)
ATTINY48-MMUR Datasheet ATTINY48-MMUR - Atmel ATTINY48-MMURDKR-ND IC MCU 8BIT 4KB FLASH 28VQFN 18 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 24 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 6x10b Internal -40°C ~ 85°C (TA) 28-VFQFN Exposed Pad 28-VQFN (4x4)
Results per Page
Page 1/1

09:49:54 8/29/2016