Product Index  >  Integrated Circuits (ICs)  >  Embedded - Microcontrollers

Results: 204       204 Remaining
Packaging Series Speed Connectivity Peripherals Number of I/O Program Memory Size EEPROM Size Voltage - Supply (Vcc/Vdd) Data Converters Operating Temperature Package / Case Supplier Device Package
Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear Clear

   204 Remaining
Results per Page
Page 1/9
|< < 1 2 3 4 5 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Core Processor Core Size Speed Connectivity Peripherals Number of I/O Program Memory Size Program Memory Type EEPROM Size RAM Size Voltage - Supply (Vcc/Vdd) Data Converters Oscillator Type Operating Temperature Package / Case Supplier Device Package
   
ATTINY44A-SSUR Datasheet ATTINY44A-SSUR - Atmel ATTINY44A-SSURTR-ND IC MCU 8BIT 4KB FLASH 14SOIC 3,000 - Immediate
0.67125 3,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44A-SSUR Datasheet ATTINY44A-SSUR - Atmel ATTINY44A-SSURCT-ND IC MCU 8BIT 4KB FLASH 14SOIC 6,984 - Immediate
1.54000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44A-SSUR Datasheet ATTINY44A-SSUR - Atmel ATTINY44A-SSURDKR-ND IC MCU 8BIT 4KB FLASH 14SOIC 6,984 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY44A-MUR Datasheet ATTINY44A-MUR - Atmel ATTINY44A-MURTR-ND IC MCU 8BIT 4KB FLASH 20QFN 30,000 - Immediate
0.69250 6,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 20-WFQFN Exposed Pad 20-QFN (4x4)
ATTINY44A-MUR Datasheet ATTINY44A-MUR - Atmel ATTINY44A-MURCT-ND IC MCU 8BIT 4KB FLASH 20QFN 33,465 - Immediate
1.59000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 20-WFQFN Exposed Pad 20-QFN (4x4)
ATTINY44A-MUR Datasheet ATTINY44A-MUR - Atmel ATTINY44A-MURDKR-ND IC MCU 8BIT 4KB FLASH 20QFN 33,465 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 20-WFQFN Exposed Pad 20-QFN (4x4)
ATTINY45-20SUR Datasheet ATTINY45-20SUR - Atmel ATTINY45-20SURTR-ND IC MCU 8BIT 4KB FLASH 8SOIC 12,000 - Immediate
0.95125 2,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-20SUR Datasheet ATTINY45-20SUR - Atmel ATTINY45-20SURCT-ND IC MCU 8BIT 4KB FLASH 8SOIC 12,217 - Immediate
2.19000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY45-20SUR Datasheet ATTINY45-20SUR - Atmel ATTINY45-20SURDKR-ND IC MCU 8BIT 4KB FLASH 8SOIC 12,217 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY48-AUR Datasheet ATTINY48-AUR - Atmel ATTINY48-AURTR-ND IC MCU 8BIT 4KB FLASH 32TQFP 8,000 - Immediate
1.00375 2,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATTINY48-AUR Datasheet ATTINY48-AUR - Atmel ATTINY48-AURCT-ND IC MCU 8BIT 4KB FLASH 32TQFP 11,547 - Immediate
2.31000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATTINY48-AUR Datasheet ATTINY48-AUR - Atmel ATTINY48-AURDKR-ND IC MCU 8BIT 4KB FLASH 32TQFP 11,547 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-TQFP 32-TQFP (7x7)
ATTINY44A-MU Datasheet ATTINY44A-MU - Atmel ATTINY44A-MU-ND IC MCU 8BIT 4KB FLASH 20QFN 27,924 - Immediate
1.40000 1 Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 20-WFQFN Exposed Pad 20-QFN (4x4)
ATTINY44A-SSU Datasheet ATTINY44A-SSU - Atmel ATTINY44A-SSU-ND IC MCU 8BIT 4KB FLASH 14SOIC 29,046 - Immediate
1.42000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-SOIC (0.154", 3.90mm Width) 14-SOIC
ATTINY4313-SU Datasheet ATTINY4313-SU - Atmel ATTINY4313-SU-ND IC MCU 8BIT 4KB FLASH 20SOIC 2,399 - Immediate
1.84000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz I²C, SPI, UART/USART Brown-out Detect/Reset, POR, PWM, WDT 18 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V
-
Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY48-MU Datasheet ATTINY48-MU - Atmel ATTINY48-MU-ND IC MCU 8BIT 4KB FLASH 32VQFN 2,231 - Immediate
1.85000 1 Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 12MHz I²C, SPI Brown-out Detect/Reset, POR, WDT 28 4KB (2K x 16) FLASH 64 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 32-VFQFN Exposed Pad 32-VQFN (5x5)
ATTINY461A-SU Datasheet ATTINY461A-SU - Atmel ATTINY461A-SU-ND IC MCU 8BIT 4KB FLASH 20SOIC 2,514 - Immediate
2.13000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY44A-PU Datasheet ATTINY44A-PU - Atmel ATTINY44A-PU-ND IC MCU 8BIT 4KB FLASH 14DIP 2,890 - Immediate
2.16000 1 Tube? AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 14-DIP (0.300", 7.62mm) 14-PDIP
ATTINY45V-10SU Datasheet ATTINY45V-10SU - Atmel ATTINY45V-10SU-ND IC MCU 8BIT 4KB FLASH 8SOIC 2,658 - Immediate
2.58000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 10MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 8-SOIC (0.209", 5.30mm Width) 8-SOIC
ATTINY461-20SU Datasheet ATTINY461-20SU - Atmel ATTINY461-20SU-ND IC MCU 8BIT 4KB FLASH 20SOIC 1,900 - Immediate
3.11000 1 Tube?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-SOIC (0.295", 7.50mm Width) 20-SOIC
ATTINY461A-XUR Datasheet ATTINY461A-XUR - Atmel ATTINY461A-XURTR-ND IC MCU 8BIT 4KB FLASH 20TSSOP 8,000 - Immediate
1.13500 4,000 Tape & Reel (TR)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
ATTINY461A-XUR Datasheet ATTINY461A-XUR - Atmel ATTINY461A-XURCT-ND IC MCU 8BIT 4KB FLASH 20TSSOP 11,422 - Immediate
2.61000 1 Cut Tape (CT)?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
ATTINY461A-XUR Datasheet ATTINY461A-XUR - Atmel ATTINY461A-XURDKR-ND IC MCU 8BIT 4KB FLASH 20TSSOP 11,422 - Immediate
Digi-Reel® 1 Digi-Reel®?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 16 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 11x10b Internal -40°C ~ 85°C (TA) 20-TSSOP (0.173", 4.40mm Width) 20-TSSOP
ATTINY44A-MMH Datasheet ATTINY44A-MMH - Atmel ATTINY44A-MMH-ND IC MCU 8BIT 4KB FLASH 20VQFN 2,410 - Immediate
1.43000 1 Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, Temp Sensor, WDT 12 4KB (2K x 16) FLASH 256 x 8 256 x 8 1.8 V ~ 5.5 V A/D 8x10b Internal -40°C ~ 85°C (TA) 20-VFQFN Exposed Pad 20-VQFN (3x3)
ATTINY45-20MU Datasheet ATTINY45-20MU - Atmel ATTINY45-20MU-ND IC MCU 8BIT 4KB FLASH 20QFN 6,682 - Immediate
1.64000 1 Tray?
Alternate Packaging
AVR® ATtiny Active AVR 8-Bit 20MHz USI Brown-out Detect/Reset, POR, PWM, WDT 6 4KB (2K x 16) FLASH 256 x 8 256 x 8 2.7 V ~ 5.5 V A/D 4x10b Internal -40°C ~ 85°C (TA) 20-WFQFN Exposed Pad 20-QFN (4x4)
Results per Page
Page 1/9
|< < 1 2 3 4 5 >|

22:39:11 8/28/2016