Product Index  >  Connectors, Interconnects  >  Sockets for ICs, Transistors

Results: 27       27 Remaining
Type Number of Positions or Pins (Grid) Contact Finish - Mating Contact Finish - Post Contact Finish Thickness - Post
Clear Clear Clear Clear Clear

   27 Remaining
Results per Page
Page 1/2
|< < 1 2 >|
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Type Number of Positions or Pins (Grid) Pitch - Mating Contact Finish - Mating Contact Finish Thickness - Mating Contact Material - Mating Mounting Type Features Termination Pitch - Post Contact Finish - Post Contact Finish Thickness - Post Contact Material - Post Housing Material Operating Temperature
   
SA143000 Datasheet SA143000 - On Shore Technology Inc. ED3014-ND CONN IC DIP SOCKET 14POS GOLD 5,005 - Immediate
0.72000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA163000 Datasheet SA163000 - On Shore Technology Inc. ED3016-ND CONN IC DIP SOCKET 16POS GOLD 3,560 - Immediate
0.75000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA203000 Datasheet SA203000 - On Shore Technology Inc. ED3020-ND CONN IC DIP SOCKET 20POS GOLD 6,625 - Immediate
0.93000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA083040 Datasheet SA083040 - On Shore Technology Inc. ED3013-ND CONN IC DIP SOCKET 8POS GOLD 3,700 - Immediate
0.47000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Gold 80µin (2.03µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA083000 Datasheet SA083000 - On Shore Technology Inc. ED3038-ND CONN IC DIP SOCKET 8POS GOLD 3,475 - Immediate
0.47000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 8 (2 x 4) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA143040 Datasheet SA143040 - On Shore Technology Inc. ED3015-ND CONN IC DIP SOCKET 14POS GOLD 1,151 - Immediate
0.74000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 14 (2 x 7) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Gold 80µin (2.03µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA183000 Datasheet SA183000 - On Shore Technology Inc. ED3018-ND CONN IC DIP SOCKET 18POS GOLD 2,394 - Immediate
0.84000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 18 (2 x 9) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA163040 Datasheet SA163040 - On Shore Technology Inc. ED3017-ND CONN IC DIP SOCKET 16POS GOLD 1,370 - Immediate
0.84000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 16 (2 x 8) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Gold 80µin (2.03µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA286000 Datasheet SA286000 - On Shore Technology Inc. ED3028-ND CONN IC DIP SOCKET 28POS GOLD 1,737 - Immediate
1.30000 1 Tube? SA Active DIP, 0.6" (15.24mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA103000 Datasheet SA103000 - On Shore Technology Inc. ED3069-5-ND CONN IC DIP SOCKET 10POS GOLD 968 - Immediate
0.52000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 10 (2 x 5) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA243000 Datasheet SA243000 - On Shore Technology Inc. ED3022-ND CONN IC DIP SOCKET 24POS GOLD 440 - Immediate
1.12000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA246000 Datasheet SA246000 - On Shore Technology Inc. ED3024-ND CONN IC DIP SOCKET 24POS GOLD 394 - Immediate
1.12000 1 Tube? SA Active DIP, 0.6" (15.24mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA243040 Datasheet SA243040 - On Shore Technology Inc. ED3023-ND CONN IC DIP SOCKET 24POS GOLD 723 - Immediate
1.27000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Gold 80µin (2.03µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA283000 Datasheet SA283000 - On Shore Technology Inc. ED3026-ND CONN IC DIP SOCKET 28POS TIN 692 - Immediate
1.30000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Tin Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA283040 Datasheet SA283040 - On Shore Technology Inc. ED3027-ND CONN IC DIP SOCKET 28POS GOLD 660 - Immediate
1.37000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Gold 80µin (2.03µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA326000 Datasheet SA326000 - On Shore Technology Inc. ED3030-ND CONN IC DIP SOCKET 32POS GOLD 169 - Immediate
1.39000 1 Tube? SA Active DIP, 0.6" (15.24mm) Row Spacing 32 (2 x 16) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA406000 Datasheet SA406000 - On Shore Technology Inc. ED3032-ND CONN IC DIP SOCKET 40POS GOLD 405 - Immediate
1.73000 1 Tube? SA Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA183040 Datasheet SA183040 - On Shore Technology Inc. ED3019-ND CONN IC DIP SOCKET 18POS GOLD 252 - Immediate
0.95000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 18 (2 x 9) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Gold 80µin (2.03µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA203040 Datasheet SA203040 - On Shore Technology Inc. ED3021-ND CONN IC DIP SOCKET 20POS GOLD 797 - Immediate
1.06000 1 Tube? SA Active DIP, 0.3" (7.62mm) Row Spacing 20 (2 x 10) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Gold 80µin (2.03µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA246040 Datasheet SA246040 - On Shore Technology Inc. ED3025-ND CONN IC DIP SOCKET 24POS GOLD 288 - Immediate
1.27000 1 Tube? SA Active DIP, 0.6" (15.24mm) Row Spacing 24 (2 x 12) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Gold 80µin (2.03µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA286040 Datasheet SA286040 - On Shore Technology Inc. ED3029-ND CONN IC DIP SOCKET 28POS GOLD 315 - Immediate
1.37000 1 Tube? SA Active DIP, 0.6" (15.24mm) Row Spacing 28 (2 x 14) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Gold 80µin (2.03µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA326040 Datasheet SA326040 - On Shore Technology Inc. ED3031-ND CONN IC DIP SOCKET 32POS GOLD 335 - Immediate
1.57000 1 Tube? SA Active DIP, 0.6" (15.24mm) Row Spacing 32 (2 x 16) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Gold 80µin (2.03µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA406040 Datasheet SA406040 - On Shore Technology Inc. ED3033-ND CONN IC DIP SOCKET 40POS GOLD 39 - Immediate
1.97000 1 Tube? SA Active DIP, 0.6" (15.24mm) Row Spacing 40 (2 x 20) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Gold 80µin (2.03µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA486000 Datasheet SA486000 - On Shore Technology Inc. ED3034-ND CONN IC DIP SOCKET 48POS GOLD 123 - Immediate
2.08000 1 Tube? SA Active DIP, 0.6" (15.24mm) Row Spacing 48 (2 x 24) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 200µin (5.08µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
SA486040 Datasheet SA486040 - On Shore Technology Inc. ED3035-ND CONN IC DIP SOCKET 48POS GOLD 57 - Immediate
2.36000 1 Tube? SA Active DIP, 0.6" (15.24mm) Row Spacing 48 (2 x 24) 0.100" (2.54mm) Gold Flash Beryllium Copper Through Hole Open Frame Solder 0.100" (2.54mm) Tin 80µin (2.03µm) Brass Thermoplastic, Polyester, Glass Filled -40°C ~ 105°C
Results per Page
Page 1/2
|< < 1 2 >|

03:58:27 9/25/2016