Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Converters

Results: 2       2 Remaining
Number of Outputs Voltage - Output 2 Voltage - Output 3 Current - Output (Max) Power (Watts)
Clear Clear Clear Clear Clear

   2 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
HCAA-60W-AG Datasheet HCAA-60W-AG - Bel Power Solutions 179-2326-ND AC/DC CONVERTER 5V +/-12V 54W 167 - Immediate
134.42000 1 Linear D Linear 3 100, 120, 220, 230, 240 VAC 5V 12V -12V
-
6A, 1A, 1A 54W ITE (Commercial) 3kV (3000V) 45% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm)
HD5-12/OVP-AG Datasheet HD5-12/OVP-AG - Bel Power Solutions 179-2336-ND AC/DC CONVERTER 5V 60W 47 - Immediate
144.20000 1 Linear D Linear 1 100, 120, 220, 230, 240 VAC 5V
-
-
-
12A 60W ITE (Commercial) 3kV (3000V) 45% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 9.00" L x 4.87" W x 3.28" H (228.6mm x 123.7mm x 83.3mm)
Results per Page
Page 1/1

19:39:17 4/30/2016