Product Index  >  Power Supplies - External/Internal (Off-Board)  >  AC DC Converters

Results: 2       2 Remaining
Voltage - Output 1 Current - Output (Max) Power (Watts) Efficiency Features
Clear Clear Clear Clear Clear

   2 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Series Type Number of Outputs Voltage - Input Voltage - Output 1 Voltage - Output 2 Voltage - Output 3 Voltage - Output 4 Current - Output (Max) Power (Watts) Applications Voltage - Isolation Efficiency Operating Temperature Features Mounting Type Size / Dimension
   
HB15-1.5-AG Datasheet HB15-1.5-AG - Bel Power Solutions 179-2312-ND AC/DC CONVERTER 15V 23W 194 - Immediate
51.65000 1 Linear B Linear 1 100, 120, 220, 230, 240 VAC 15V
-
-
-
1.5A 23W ITE (Commercial) 3kV (3000V) 55% 0°C ~ 50°C Adjustable Output, Remote Sense Chassis Mount 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)
HB48-0.5-AG Datasheet HB48-0.5-AG - Bel Power Solutions 179-2315-ND AC/DC CONVERTER 48V 24W 67 - Immediate
57.73000 1 Linear B Linear 1 100, 120, 220, 230, 240 VAC 48V
-
-
-
500mA 24W ITE (Commercial) 3kV (3000V) 60% 0°C ~ 50°C Adjustable Output Chassis Mount 4.87" L x 4.00" W x 2.10" H (123.7mm x 101.6mm x 53.3mm)
Results per Page
Page 1/1

01:56:51 5/26/2016