Product Index  >  Discrete Semiconductor Products  >  Transistors (BJT) - Single

Results: 3       3 Remaining
Current - Collector (Ic) (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition
Clear Clear Clear Clear Clear Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD ?
Minimum Quantity
?
Packaging Series Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Mounting Type Package / Case Supplier Device Package
   
NJW3281G Datasheet NJW3281G - ON Semiconductor NJW3281GOS-ND TRANS NPN 250V 15A TO-3P 1,115 - Immediate
2.51000 1 Tube?
-
NPN 15A 250V 600mV @ 800mA, 8A 50µA (ICBO) 75 @ 3A, 5V 200W 30MHz Through Hole TO-3P-3, SC-65-3 TO-3P
NJW0281G Datasheet NJW0281G - ON Semiconductor NJW0281GOS-ND TRANS NPN 250V 15A TO-3P 131 - Immediate
513,540 - Factory Stock
?
2.51000 1 Tube?
-
NPN 15A 250V 1V @ 500mA, 5A 10µA (ICBO) 75 @ 3A, 5V 150W 30MHz Through Hole TO-3P-3, SC-65-3 TO-3P
NJW21194G Datasheet NJW21194G - ON Semiconductor NJW21194GOS-ND TRANS NPN 250V 16A TO-3P 334 - Immediate
2.66000 1 Tube?
-
NPN 16A 250V 4V @ 3.2A, 16A 100µA 20 @ 8A, 5V 200W 4MHz Through Hole TO-3P-3, SC-65-3 TO-3P
Results per Page
Page 1/1

15:37:06 5/28/2016