Product Index  >  Discrete Semiconductor Products  >  Transistors - Bipolar (BJT) - Single

Results: 3       3 Remaining
Part Status Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic DC Current Gain (hFE) (Min) @ Ic, Vce Frequency - Transition
Clear Clear Clear Clear Clear Clear

   3 Remaining
Results per Page
Page 1/1
?
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
?
Unit Price
USD
?
Minimum Quantity
?
Packaging Series Part Status Transistor Type Current - Collector (Ic) (Max) Voltage - Collector Emitter Breakdown (Max) Vce Saturation (Max) @ Ib, Ic Current - Collector Cutoff (Max) DC Current Gain (hFE) (Min) @ Ic, Vce Power - Max Frequency - Transition Operating Temperature Mounting Type Package / Case Supplier Device Package
   
2SC3902T Datasheet 2SC3902T - ON Semiconductor 2SC3902TOS-ND TRANS NPN 160V 1.5A TO126ML 1,649 - Immediate
14,400 - Factory Stock
?
0.67000 1 Bulk?
-
Active NPN 1.5A 160V 450mV @ 50mA, 500mA 1µA (ICBO) 100 @ 100mA, 5V 1.5W 120MHz 150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-126ML
2SC3902S Datasheet 2SC3902S - ON Semiconductor 2SC3902SOS-ND TRANS NPN 160V 1.5A TO126ML 1,265 - Immediate
13,600 - Factory Stock
?
0.67000 1 Bulk?
-
Not For New Designs NPN 1.5A 160V 450mV @ 50mA, 500mA 1µA (ICBO) 100 @ 100mA, 5V 1.5W 120MHz 150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-126ML
2SD1683S Datasheet 2SD1683S - ON Semiconductor 2SD1683SOS-ND TRANS NPN 50V 4A TO-126ML 69 - Immediate
10,400 - Factory Stock
?
0.67000 1 Bulk?
-
Not For New Designs NPN 4A 50V 500mV @ 100mA, 2A 1µA (ICBO) 100 @ 100mA, 2V 1.5W 150MHz 150°C (TJ) Through Hole TO-225AA, TO-126-3 TO-126ML
Results per Page
Page 1/1

07:08:05 9/29/2016